Infineon TLD5190 VOLT DEMO Buck-Boost Controller for LITIX Power Flex TLD5190, H-Bridge TLD5542-1 Controller for TLD5190
- RS Stock No.:
- 234-3010
- Mfr. Part No.:
- TLD5190VOLTDEMOTOBO1
- Brand:
- Infineon
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$326.07
(exc. GST)
$358.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $326.07 | - |
| 5 - 9 | $319.54 | 2% |
| 10 + | $313.16 | 3% |
*price indicative
- RS Stock No.:
- 234-3010
- Mfr. Part No.:
- TLD5190VOLTDEMOTOBO1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Power Management Function | Buck-Boost Controller | |
| Product Type | Evaluation Board | |
| For Use With | TLD5190 Compact Voltage Regulator | |
| Kit Classification | Evaluation Board | |
| Featured Device | LITIX Power Flex TLD5190, H-Bridge TLD5542-1 Controller | |
| Kit Name | TLD5190 VOLT DEMO | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Power Management Function Buck-Boost Controller | ||
Product Type Evaluation Board | ||
For Use With TLD5190 Compact Voltage Regulator | ||
Kit Classification Evaluation Board | ||
Featured Device LITIX Power Flex TLD5190, H-Bridge TLD5542-1 Controller | ||
Kit Name TLD5190 VOLT DEMO | ||
Standards/Approvals RoHS | ||
683058
The Infineon's TLD5190 VOLT DEMO is an evaluation platform for the TLD5190 set as compact voltage regulator. The PCB is extremely compact and can fit in to small applications enclosures for fast prototyping. The TLD5190 is a H-Bridge buck-boost DC-DC controller designed for high power, high efficiency automotive applications.
Its a compact PCB and can fit in to small applications enclosures for fast prototyping.
Evaluation platform for the TLD5190
- RS Stock No. 2148832
- Mfr. Part No. NCP51705SMDGEVB
Each
$88.50
- RS Stock No. 2343044
- Mfr. Part No. TLS835D2ELVSEBOARDTOBO1
Each
$93.16
- RS Stock No. 2601155
- Mfr. Part No. KITLGPWRBOM005TOBO1
Each
$100.16
- RS Stock No. 0266425
- Mfr. Part No. REFMHA0K2IMC101TTOBO1
Each
$370.34
Related links
- Infineon TLD5542-1IVREG-EVAL Buck-Boost Controller for TLD5190QV for TLD5542-1 as voltage regulator and LED driver
- Infineon TLD5190IVREG_EVAL Buck-Boost Controller for TLD5190QV for TLD5190
- MikroElektronika H-Bridge 17 Click Motor Controller for Evaluation Board for Driving Brushed DC Motors
- Texas Instruments Buck-Boost Controller for LM5175
- Infineon TLE9845-APPKIT-PN Motor Controller for Motor Control IC with PN H-Bridge Driver for DC Motor Applications
- Renesas Electronics ISL9241EVAL1Z Buck-Boost Controller for ISL9241
- Renesas Electronics ISL81601EVAL2Z Buck-Boost Controller for ISL81601
- ROHM BD8303MUV-EVK-001 Buck-Boost Controller for BD8303MUV for Synchronous Buck Boost DC/DC Controller












