Infineon EVAL_7116G_100V_SSO8 Half-Bridge Driver for EVAL7116G100VSSO8TOBO1 for 1EDN7116G
- RS Stock No.:
- 277-249
- Mfr. Part No.:
- EVAL7116G100VSSO8TOBO1
- Brand:
- Infineon
Subtotal (1 unit)*
$412.96
(exc. GST)
$454.26
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $412.96 |
*price indicative
- RS Stock No.:
- 277-249
- Mfr. Part No.:
- EVAL7116G100VSSO8TOBO1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Power Management Function | Half-Bridge Driver | |
| For Use With | 1EDN7116G | |
| Kit Classification | Evaluation Board | |
| Featured Device | EVAL7116G100VSSO8TOBO1 | |
| Kit Name | EVAL_7116G_100V_SSO8 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Power Management Function Half-Bridge Driver | ||
For Use With 1EDN7116G | ||
Kit Classification Evaluation Board | ||
Featured Device EVAL7116G100VSSO8TOBO1 | ||
Kit Name EVAL_7116G_100V_SSO8 | ||
- COO (Country of Origin):
- SI
Infineon Power, Motor & Robotics Development Tool, Half-Bridge Driver Function, For Use With 1EDN7116 - EVAL7116G100VSSO8TOBO1
This FPC connector is an Easy-On™ type connector specifically designed for flexible flat cables and printed circuit boards. With 12 positions, this surface mount connector features a 1mm pitch and is constructed for vertical entry. It is ideal for applications that require a low profile and high durability, offering a long operational temperature
Features & Benefits
• Female connector design ensures compatibility with various pivot points
• 12 circuits provide ample connection options for versatile applications
• ZIF termination style facilitates easy insertion and removal of cables
• High barrier packaging maintains product integrity and ease of handling
• Robust gold plating over nickel enhances corrosion resistance
• Solder termination mechanism ensures a reliable and strong connection
• 12 circuits provide ample connection options for versatile applications
• ZIF termination style facilitates easy insertion and removal of cables
• High barrier packaging maintains product integrity and ease of handling
• Robust gold plating over nickel enhances corrosion resistance
• Solder termination mechanism ensures a reliable and strong connection
Applications
• Used for connecting flexible flat cables in automation equipment
• Suitable for board-to-board connections in electronic devices
• Benefits components in consumer electronics and communication systems
• Ideal for requiring high-temperature and low-profile connectors
• Suitable for board-to-board connections in electronic devices
• Benefits components in consumer electronics and communication systems
• Ideal for requiring high-temperature and low-profile connectors
What is the advantage of the ZIF design in this connector?
The ZIF design allows for easy insertion and removal of cables without stressing the connections, making it ideal for frequent assembly and disassembly in electronic applications.
How does the gold plating improve performance?
Gold plating provides excellent conductivity and resistance to oxidation, which enhances the longevity of the connections, particularly in environments that experience high humidity or temperature fluctuations.
What are the implications of the temperature range for this connector?
The specified operational temperature
Is the connector suitable for high-frequency applications?
Yes, due to its design and quality materials, it can handle high-frequency signals efficiently, making it a solid choice for communication devices and advanced electronics.
Related links
- Infineon EVAL1ED3142MC12HSICTOBO1 Half-Bridge Driver for EVAL-1ED3142MC12H-SIC for 1ED3142MC12H
- Infineon EVAL1ED3145MC12HSICTOBO1 Half-Bridge Driver for EVAL-1ED3145MC12H-SIC for 1ED3145MC12H
- Infineon EVAL1ED3144MC12HSICTOBO1 Half-Bridge Driver for EVAL-1ED3144MC12H-SIC for 1ED3144MC12H
- Infineon EVAL-2ED2184 Half-Bridge Driver for EVAL2ED2184TOBO1 for 2ED2106S06F
- Infineon EVAL-2ED2106 Half-Bridge Driver for EVAL2ED2106TOBO1 for 2ED2106S06F
- Infineon EVAL-FFXMR20KM1HDR Half-Bridge Driver for EVALFFXMR20KM1HDRTOBO1 for 1ED3890MC12M
- Infineon EVAL-2ED21814 Half-Bridge Driver for EVAL2ED21814TOBO1 for 2ED2106S06F
- Infineon EVAL-2ED2748S01GM1 Half-Bridge Driver for EVAL2ED2748S01GM1TOBO1 for 2ED2748S01G
