Infineon EVAL-M1-IM240-A Motor Driver for IM240-M6Y1B for Fans, Washing Machines, Pumps, Refrigerator

Bulk discount available

Subtotal (1 unit)*

$234.97

(exc. GST)

$258.47

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 2 unit(s), ready to ship from another location
Units
Per unit
1 - 2$234.97
3 - 4$232.64
5 +$230.29

*price indicative

RS Stock No.:
234-2106
Mfr. Part No.:
EVALM1IM240ATOBO1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Evaluation Board

Power Management Function

Motor Driver

For Use With

Fans, Washing Machines, Pumps, Refrigerator

Kit Classification

Evaluation Board

Featured Device

IM240-M6Y1B

Kit Name

EVAL-M1-IM240-A

Standards/Approvals

RoHS

The Infineon evaluation board EVAL-M1-IM240-A was developed to support customers during their first steps of applications with the IM240-series CIPOS Micro IPM. In combination with control-boards equipped with the M1 20pin interface connector.

Power stage to drive 3-phase motor

600 V blocking voltage IGBTs

250 W output power

Standard testing capability for oscilloscope probes

Related links