Infineon REF_3K3W_HFHD_PSU AC-DC Converter for REF3K3WHFHDPSUTOBO1 for Datacenter, Computing Solutions, AC to DC Power
- RS Stock No.:
- 277-209
- Mfr. Part No.:
- REF3K3WHFHDPSUTOBO1
- Brand:
- Infineon
Subtotal (1 unit)*
$1,817.04
(exc. GST)
$1,998.74
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Limited stock
- 1 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,817.04 |
*price indicative
- RS Stock No.:
- 277-209
- Mfr. Part No.:
- REF3K3WHFHDPSUTOBO1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Power Management Function | AC-DC Converter | |
| Product Type | Motor & Robotic Development Tool | |
| For Use With | Datacenter, Computing Solutions, AC to DC Power Conversion | |
| Kit Classification | Evaluation Board | |
| Featured Device | REF3K3WHFHDPSUTOBO1 | |
| Kit Name | REF_3K3W_HFHD_PSU | |
| Standards/Approvals | OCP rectifier v3 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Power Management Function AC-DC Converter | ||
Product Type Motor & Robotic Development Tool | ||
For Use With Datacenter, Computing Solutions, AC to DC Power Conversion | ||
Kit Classification Evaluation Board | ||
Featured Device REF3K3WHFHDPSUTOBO1 | ||
Kit Name REF_3K3W_HFHD_PSU | ||
Standards/Approvals OCP rectifier v3 | ||
- COO (Country of Origin):
- SI
The Infineon 500 kHz high density 3 kW GaN rectifier for server and telecom applications. It is a 3.3 kW high frequency and high density PSU for server and datacentre applications. The front end AC DC converter is a two phase SiC interleaved bridgeless totem pole stage for power factor correction, while the high frequency DC to DC converter to provide isolation and regulate output voltage is a GaN LLC half bridge, with full bridge rectification.
High frequency GaN LLC design
Fully integrated transformer structure
Highest efficiency and power density
Digital control for both converters
Hold up time extension circuit
Related links
- Infineon EVAL_3K3W_TP_SIC_TOLL PFC Converter for REF3K3WTPSICTOLLTOBO1 for EV Charging, Power Conversion
- STMicroelectronics Evaluation Board for PM8805 for High Efficiency Conversion
- Microchip EV61A73A Step-Down Converter for MCP16364 for DC-DC Conversion
- Microchip EV56E71A Step-Down Converter for MCP16367 for DC-DC Conversion
- Infineon Evaluation Board For EiceDRIVER for AC and Brushless DC Motor Drives, High Voltage DC/DC Converter and DC/AC
- Infineon EVAL_3K3W_BIDI_PSFB DC-DC Converter for Industrial, Power Supplies
- Infineon EVAL_3K3W_LLC_HB_CFD7 DC-DC Converter for 600 V CoolMOS CFD7 for Power Supplies
- Infineon DEMOBOARD TLE8366EV DC-DC Converter for TLE8366 for Automotive
