ROHM BD9D300MUV-EVK-001 Buck Converter for BD9D300MUV for 1 Channel Buck DC/DC Converter

Get a bulk buy discount

Add 10 more to save $118.50

View bulk pricing options

Subtotal (1 unit)*

$118.42

(exc. GST)

$130.26

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$118.42-
10 - 99$106.57$118.50
100 +$98.26$2,016.00

*price indicative

RS Stock No.:
264-258
Mfr. Part No.:
BD9D300MUV-EVK-001
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Power Management Function

Buck Converter

Product Type

Evaluation Board

For Use With

1 Channel Buck DC/DC Converter

Kit Classification

Evaluation Board

Featured Device

BD9D300MUV

Kit Name

BD9D300MUV-EVK-001

Standards/Approvals

No

COO (Country of Origin):
JP
The ROHM Evaluation board delivers an output 5.0 volts from an input 7.4 to 15 volts using BD9D300MUV, a synchronous rectification step down DC/DC converter integrated circuit. It has original on time control system which can operate low power consumption in light load condition.

On time control

Light load mode control

Over current protection

Short circuit protection

Thermal shutdown protection

Under voltage lockout protection

Adjustable soft start

Power good output

Over voltage protection

Each
$118.42
Each
$250.15
Each
$58.43
Each
$113.14

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy