ROHM BM2SC124FP2-EVK-001 Flyback Converter for BM2SC124FP2-LBZ for Isolated Fly-back Converter
- RS Stock No.:
- 265-492
- Mfr. Part No.:
- BM2SC124FP2-EVK-001
- Brand:
- ROHM
Subtotal (1 unit)*
$717.72
(exc. GST)
$789.49
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $717.72 |
*price indicative
- RS Stock No.:
- 265-492
- Mfr. Part No.:
- BM2SC124FP2-EVK-001
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Power Management Function | Flyback Converter | |
| For Use With | Isolated Fly-back Converter | |
| Kit Classification | Evaluation Board | |
| Featured Device | BM2SC124FP2-LBZ | |
| Kit Name | BM2SC124FP2-EVK-001 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Power Management Function Flyback Converter | ||
For Use With Isolated Fly-back Converter | ||
Kit Classification Evaluation Board | ||
Featured Device BM2SC124FP2-LBZ | ||
Kit Name BM2SC124FP2-EVK-001 | ||
- COO (Country of Origin):
- JP
The ROHM Evaluation board features a built in SiC MOSFET and operates as an isolated flyback converter using a quasi-resonant method. It delivers 48 W of power with a 24 V output, making it ideal for applications requiring efficient and reliable isolated power conversion. This design enhances performance while minimizing energy loss in demanding environments.
Frequency reduction function
Burst operation at light load
Source pin leading edge blanking
Vcc uvlo under voltage lock out
Vcc ovp over voltage protection
Over current protection circuit per cycle
Soft start function
Burst operation at light load
Source pin leading edge blanking
Vcc uvlo under voltage lock out
Vcc ovp over voltage protection
Over current protection circuit per cycle
Soft start function
Related links
- ROHM BM2SC121FP2-EVK-001 Flyback Converter for BM2SC121FP2-LBZ for Isolated Fly-back Converter
- ROHM BM2SC122FP2-EVK-001 Flyback Converter for BM2SC122FP2-LBZ for Isolated Fly-back Converter
- ROHM BM2P13B1J-EVK-001 Flyback Converter for BM2P13B1J for PWM Method DC/DC Converter IC
- ROHM Built-in Automotive Switching MOSFET Isolated Flyback Converter ICs BD7F105EFJ-C Evaluation Board Flyback
- ROHM Evaluation Board of BM2SC123FP2-LBZ Flyback Converter for BM2SC123FP2-LBZ
- ROHM Isolated Flyback DC/DC Converter BD7F100EFJ-LB Evaluation Board Flyback Converter for Isolated Flyback DC-DC
- ROHM Built-in Automotive Switching MOSFET Isolated Flyback Converter ICs BD7F205EFJ-C Evaluation Board Flyback
- ROHM BD9A201FP4-EVK-001 Buck Converter for BD9A201FP4-LBZ for Single Channel Buck DC/DC Converter
