ROHM Evaluation Board of BM2SC123FP2-LBZ Flyback Converter for BM2SC123FP2-LBZ

This image is representative of the product range

Bulk discount available

Subtotal (1 box of 2 units)*

$897.23

(exc. GST)

$986.952

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
2 - 8$448.615$897.23
10 +$403.76$807.52

*price indicative

RS Stock No.:
235-2623
Mfr. Part No.:
BM2SC123FP2-EVK-001
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Evaluation Board

Power Management Function

Flyback Converter

For Use With

BM2SC123FP2-LBZ

Kit Classification

Evaluation Board

Kit Name

Evaluation Board of BM2SC123FP2-LBZ

Standards/Approvals

RoHS

The ROHM isolated fly-back converter reference board has built in 1700 V MOSFET. It has wide input voltage range from 300 to 900 V dc and 210 to 480 V ac.

Long-term supply for the industrial equipment market

Operating temperature range from -10 to +65 °C

Related links