ROHM BM2SC121FP2-EVK-001 Flyback Converter for BM2SC121FP2-LBZ for Isolated Fly-back Converter
- RS Stock No.:
- 265-489
- Mfr. Part No.:
- BM2SC121FP2-EVK-001
- Brand:
- ROHM
Subtotal (1 unit)*
$789.30
(exc. GST)
$868.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $789.30 |
*price indicative
- RS Stock No.:
- 265-489
- Mfr. Part No.:
- BM2SC121FP2-EVK-001
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Power Management Function | Flyback Converter | |
| Product Type | Evaluation Board | |
| For Use With | Isolated Fly-back Converter | |
| Kit Classification | Evaluation Board | |
| Featured Device | BM2SC121FP2-LBZ | |
| Kit Name | BM2SC121FP2-EVK-001 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Power Management Function Flyback Converter | ||
Product Type Evaluation Board | ||
For Use With Isolated Fly-back Converter | ||
Kit Classification Evaluation Board | ||
Featured Device BM2SC121FP2-LBZ | ||
Kit Name BM2SC121FP2-EVK-001 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The ROHM Evaluation board features a built in SiC MOSFET and operates as an isolated flyback converter using a quasi resonant method. It delivers 48 W of power with a 24 V output, making it ideal for applications that require efficient power conversion and reliable performance in demanding environments.
Quasi resonant type low EMI
Frequency reduction function
Burst operation at light load
Source pin leading edge blanking
Over current protection circuit per cycle
Soft start function
Related links
- ROHM BM2SC124FP2-EVK-001 Flyback Converter for BM2SC124FP2-LBZ for Isolated Fly-back Converter
- ROHM BM2SC122FP2-EVK-001 Flyback Converter for BM2SC122FP2-LBZ for Isolated Fly-back Converter
- ROHM BM2P13B1J-EVK-001 Flyback Converter for BM2P13B1J for PWM Method DC/DC Converter IC
- ROHM Evaluation Board of BM2SC123FP2-LBZ Flyback Converter for BM2SC123FP2-LBZ
- ROHM Flyback Converter for Isolated Flyback DC-DC Converter
- ROHM Built-in Automotive Switching MOSFET Isolated Flyback Converter ICs BD7F205EFJ-C Evaluation Board Flyback Converter
- ROHM Built-in Automotive Switching MOSFET Isolated Flyback Converter ICs BD7F105EFJ-C Evaluation Board Flyback Converter
- ROHM BD9A201FP4-EVK-001 Buck Converter for BD9A201FP4-LBZ for Single Channel Buck DC/DC Converter
