ROHM BD9A201FP4-EVK-001 Buck Converter for BD9A201FP4-LBZ for Single Channel Buck DC/DC Converter
- RS Stock No.:
- 265-274
- Mfr. Part No.:
- BD9A201FP4-EVK-001
- Brand:
- ROHM
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$89.79
(exc. GST)
$98.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $89.79 |
| 10 + | $80.80 |
*price indicative
- RS Stock No.:
- 265-274
- Mfr. Part No.:
- BD9A201FP4-EVK-001
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Evaluation Kit | |
| Power Management Function | Buck Converter | |
| For Use With | Single Channel Buck DC/DC Converter | |
| Kit Classification | Evaluation Kit | |
| Featured Device | BD9A201FP4-LBZ | |
| Kit Name | BD9A201FP4-EVK-001 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Evaluation Kit | ||
Power Management Function Buck Converter | ||
For Use With Single Channel Buck DC/DC Converter | ||
Kit Classification Evaluation Kit | ||
Featured Device BD9A201FP4-LBZ | ||
Kit Name BD9A201FP4-EVK-001 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The ROHM Evaluation Board has been developed for ROHMs synchronous buck DC/DC converter customers evaluating BD9A201FP4-LBZ and outputs 1.8V from 5V input voltage. The BD9A201FP4-LBZ accepts a power supply input range of 2.7V to 5.5V and generates output voltage ranging from 0.8V to 0.7 x VIN using external resistors. The operating frequency is fixed at 1000 kHz.
Constant pwm mode control
Power good function
Over voltage protection
Over current protection
Short circuit protection
Thermal shutdown protection
Under voltage lockout protection
- RS Stock No. 0265273
- Mfr. Part No. BD9E304FP4-EVK-003
Each
$58.43
- RS Stock No. 0265271
- Mfr. Part No. BD9E304FP4-EVK-002
Each
$118.36
- RS Stock No. 0265268
- Mfr. Part No. BD9E105FP4-EVK-001
Each
$113.14
- RS Stock No. 0265270
- Mfr. Part No. BD9E304FP4-EVK-001
Each
$58.43
Related links
- ROHM BD9E105FP4-EVK-001 Buck Converter for BD9E105FP4-Z for Single Channel Buck DC/DC Converter
- ROHM BD9E304FP4-EVK-001 Buck Converter for BD9E304FP4 for Single Channel Buck DC/DC Converter
- ROHM BD9E304FP4-EVK-002 Buck Converter for BD9E304FP4-LBZ for Single Channel Buck DC/DC Converter
- ROHM BD9E304FP4-EVK-003 Buck Converter for BD9E304FP4-LBZ for Single Channel Buck DC/DC Converter
- ROHM BD9G201EFJ-EVK-001 Buck Converter for BD9G201EFJ-M for 1 Channel Buck DC/DC Converter
- ROHM BD9G102G-EVK-001 Buck Converter for BD9G102G-LB for 1 Channel Buck DC/DC Converter
- ROHM BD9D300MUV-EVK-001 Buck Converter for BD9D300MUV for 1 Channel Buck DC/DC Converter
- ROHM BD9E202FP4-EVK-001 Buck Converter for BD9E202FP4-Z for Single Synchronous Buck DC/DC Converter












