ROHM Reference Board Evaluation Board for PCB for Sound Device Control Board 3 (SDCB3)
- RS Stock No.:
- 265-029
- Mfr. Part No.:
- RB-S22Q254TD20
- Brand:
- ROHM
Subtotal (1 unit)*
$446.43
(exc. GST)
$491.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $446.43 |
*price indicative
- RS Stock No.:
- 265-029
- Mfr. Part No.:
- RB-S22Q254TD20
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Evaluation Board | |
| Power Management Function | Evaluation Board | |
| For Use With | Sound Device Control Board 3 (SDCB3) | |
| Kit Classification | Reference Design | |
| Featured Device | PCB | |
| Kit Name | Reference Board | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Evaluation Board | ||
Power Management Function Evaluation Board | ||
For Use With Sound Device Control Board 3 (SDCB3) | ||
Kit Classification Reference Design | ||
Featured Device PCB | ||
Kit Name Reference Board | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The ROHM Reference board designed specifically for the ML22Q254 Speech Synthesis LSIs. This product excels in providing a seamless interface for voice playback and sound code data writing, making it an ideal solution for researchers and developers in the fields of semiconductor technology and audio applications.
Dual purpose design caters to both mass production and isolated tests
Supports voltage supply ranges conducive to various applications
Uncompromising quality standards are upheld in its construction
Ideal for professionals working within R and D environments
- RS Stock No. 0265028
- Mfr. Part No. RB-S22Q244TD20
Each
$446.43
- RS Stock No. 0265026
- Mfr. Part No. RB-S22Q234TD20
Each
$446.43
- RS Stock No. 0265031
- Mfr. Part No. RB-S22Q274TD20
Each
$446.43
- RS Stock No. 0265032
- Mfr. Part No. RB-S22Q284TD20
Each
$446.43
Related links
- ROHM Reference Board Evaluation Board for PCB for Sound Device Control Board 3 (SDCB3)
- ROHM Reference Board for ML22120 for IC for SDCB3Sound Device Control Board 3
- ROHM Reference Board Evaluation Board for MCU for ML62Q1704, Microcontroller
- ROHM Reference Board Evaluation Board for MCU for ML62Q1544
- ROHM Reference Board Evaluation Board for MCU for EASE1000
- ROHM Reference Board Evaluation Board for MCU for EASE1000 on-chip emulator, ML62Q1714 Reference Board
- ROHM Reference Board Evaluation Board for MCU for EASE1000 V2
- ROHM Reference Board Evaluation Board for MCU












