ROHM Reference Board Evaluation Board for PCB for Sound Device Control Board 3 (SDCB3)
- RS Stock No.:
- 265-028
- Mfr. Part No.:
- RB-S22Q244TD20
- Brand:
- ROHM
Subtotal (1 unit)*
$446.43
(exc. GST)
$491.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $446.43 |
*price indicative
- RS Stock No.:
- 265-028
- Mfr. Part No.:
- RB-S22Q244TD20
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Evaluation Board | |
| Power Management Function | Evaluation Board | |
| For Use With | Sound Device Control Board 3 (SDCB3) | |
| Kit Classification | Reference Design | |
| Featured Device | PCB | |
| Kit Name | Reference Board | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Evaluation Board | ||
Power Management Function Evaluation Board | ||
For Use With Sound Device Control Board 3 (SDCB3) | ||
Kit Classification Reference Design | ||
Featured Device PCB | ||
Kit Name Reference Board | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The ROHM Reference board designed for the innovative ML22Q244 speech synthesis LSIs. Its sophisticated architecture allows for seamless voice playback and sound code data writing, making it an essential tool for research and development in audio applications. Built to cater to expert users, this board requires careful handling and proper electrical supply management, ensuring optimal performance for prototyping and testing.
Includes various jumper terminals to customize signal flow according to specific requirements
Constructed with high quality components for durability and consistent performance
Features intuitive layout for quick access to vital connections and controls
Related links
- ROHM Reference Board Evaluation Board for PCB for Sound Device Control Board 3 (SDCB3)
- ROHM Reference Board for ML22120 for IC for SDCB3Sound Device Control Board 3
- ROHM Reference Board Evaluation Board for MCU for ML62Q1704, Microcontroller
- ROHM Reference Board Evaluation Board for MCU for ML62Q1544
- ROHM Reference Board Evaluation Board for MCU for EASE1000
- ROHM Reference Board Evaluation Board for MCU for EASE1000 on-chip emulator, ML62Q1714 Reference Board
- ROHM Reference Board Evaluation Board for MCU for EASE1000 V2
- ROHM Reference Board Evaluation Board for MCU
