Infineon EVAL ISO1H812G Evaluation Board for ISO1H812G for Industrial, Automation
- RS Stock No.:
- 232-6847
- Mfr. Part No.:
- EVALISO1H812GTOBO1
- Brand:
- Infineon
Bulk discount available
Subtotal (1 unit)*
$270.22
(exc. GST)
$297.24
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Limited stock
- 1 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $270.22 |
| 5 - 9 | $264.79 |
| 10 + | $259.41 |
*price indicative
- RS Stock No.:
- 232-6847
- Mfr. Part No.:
- EVALISO1H812GTOBO1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Evaluation Board | |
| Power Management Function | Evaluation Board | |
| For Use With | Industrial, Automation | |
| Kit Classification | Evaluation Board | |
| Featured Device | ISO1H812G | |
| Kit Name | EVAL ISO1H812G | |
| Standards/Approvals | EN 61131-2, UL508 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Evaluation Board | ||
Power Management Function Evaluation Board | ||
For Use With Industrial, Automation | ||
Kit Classification Evaluation Board | ||
Featured Device ISO1H812G | ||
Kit Name EVAL ISO1H812G | ||
Standards/Approvals EN 61131-2, UL508 | ||
The Infineon ISO1H81xG family evaluation board offers parallel and serial 3.3V/5V μC-interfaces, facilitating straight forward connection with virtually any μC, μP, ASIC or FPGA.
Active current limitation
Over temperature protection
Common diagnostic feedback for over temperature and for Vbb under voltage
Related links
- Infineon EVAL-2ED1324S12PM1 Evaluation Board for EVAL-2ED1324S12PM1 for Motor Drive Applications
- Infineon EVAL-IHW25N140R5L Evaluation Board for EVAL-IHW25N140R5L for Induction Heating And Resonant Switching
- Infineon EVAL-COOLSIC-2kVHCC Evaluation Board for EVAL-COOLSIC-2kVHCC for Testing Platform For 2000 CoolSiC
- Infineon EVAL-2ED2742S01 GM1 Evaluation Board for EVAL-2ED2742S01 GM1 for Drones Outdoor Power Tools, Robotics
- Infineon EVAL-iSSI30R12H Evaluation Board for EVALISSI30R12HTOBO1 for ISSI30R12H
- Infineon EVAL-iSSI20R03H Evaluation Board for EVALISSI20R03HTOBO1 for ISSI20R02H
- Infineon EVAL-iSSI20R02HTS Evaluation Board for EVALISSI20R02HTSTOBO1 for ISSI20R02H
- Infineon EVAL-iSSI20R11H Evaluation Board for EVALISSI20R11HTOBO1 for ISSI20R11H
