STMicroelectronics Isobuck Boost Converter Buck-Boost Converter for ST A6986I for 3-Phase Inverters

Subtotal (1 unit)*

$179.75

(exc. GST)

$197.72

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$179.75

*price indicative

RS Stock No.:
136-261
Mfr. Part No.:
STEVAL-A6986IV3
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Buck Converter Evaluation Board

Power Management Function

Buck-Boost Converter

For Use With

3-Phase Inverters

Kit Classification

Boost Converter Board

Featured Device

ST A6986I

Kit Name

Isobuck Boost Converter

Standards/Approvals

RoHS

COO (Country of Origin):
IT
The STMicroelectronics evaluation board showcases the ST A6986I iso buck-boost converter in a robust design for isolated applications. It operates with input voltages from 4 V to 28 V and provides four isolated, regulated outputs suitable for gate driving. The iso buck-boost topology enhances power delivery and transformer efficiency. It includes advanced protection features and allows flexible voltage pair selection for various applications. This board is ideal for evaluating high-performance power solutions in automotive and industrial contexts.

Designed for iso buck-boost topology with 4 V to 28 V input voltage

Primary output voltage regulation and secondary post-regulation with ±1% accuracy

Dynamic power output with peak and reverse current protections

Thermal protection and no optocoupler required

Each
$62.16
  • RS Stock No. 1683084
  • Mfr. Part No. MIKROE-2806
Each
$35.54
Each
$57.59
Each
$18.93

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy