Brand-Rex Buck & Boost Click Buck-Boost Converter for MIC7401 for MIC7401
- RS Stock No.:
- 106-889
- Mfr. Part No.:
- MIKROE-4354
- Brand:
- Brand-Rex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 106-889
- Mfr. Part No.:
- MIKROE-4354
- Brand:
- Brand-Rex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brand-Rex | |
| Product Type | Motor & Robotic Development Tool | |
| Power Management Function | Buck-Boost Converter | |
| For Use With | MIC7401 | |
| Kit Classification | Development Board | |
| Featured Device | MIC7401 | |
| Kit Name | Buck & Boost Click | |
| Standards/Approvals | ISO 27001:2013 ISO 14001:2015 OHSAS 18001:2008 ISO 9001:2015 | |
| Select all | ||
|---|---|---|
Brand Brand-Rex | ||
Product Type Motor & Robotic Development Tool | ||
Power Management Function Buck-Boost Converter | ||
For Use With MIC7401 | ||
Kit Classification Development Board | ||
Featured Device MIC7401 | ||
Kit Name Buck & Boost Click | ||
Standards/Approvals ISO 27001:2013 ISO 14001:2015 OHSAS 18001:2008 ISO 9001:2015 | ||
- COO (Country of Origin):
- RS
The MIKROE Buck and boost click is an essential add on board designed for efficient power management in portable applications. Equipped with the MIC7401, it offers both buck and boost functionalities complemented by a high speed I2C interface. With robust energy optimisation capabilities, users can seamlessly switch between Standby and Normal modes, ensuring that power savings are maximised.
Five synchronous buck channels enable efficient power distribution
Independent boost channel supports additional load requirements
Adaptive on time control enhances response to load changes
Short to ground fault detection prevents potential damage
Power On Reset indicator enhances device monitoring capabilities
Configurable supply voltage allows flexibility in application setups
Extensive software support aids developers in seamless integration
Related links
- Brand-Rex BUCK 19 Click Buck Converter for STPD01 for STPD01
- Brand-Rex BUCK 20 Click Buck Converter for MP2316 for Mikroe development boards, mikroBUS Socket
- Brand-Rex BUCK 22 Click Step Down Converter for TPS62869 for TPS62869
- MikroElektronika Buck & Boost Click Boost Converter for LTC3129-1
- Brand-Rex Boost 8 Click Boost Converter for LT1945 for mikroBUS Socket, Mikroe development boards
- Brand-Rex Brushless 24 Click PWM Controller for DRV10866 for mikroBUS Socket, Mikroe development boards
- Brand-Rex Brushless 23 Click for TC78B011FTG
- Brand-Rex Charger 23 Click Battery Charger for ISL78693 for ISL78693
