STMicroelectronics Isobuck Boost Converter Based Evaluation Board Buck Converter STEVAL-6986YT2DL
- RS Stock No.:
- 468-668
- Mfr. Part No.:
- STEVAL-6986YT2DL
- Brand:
- STMicroelectronics
Subtotal (1 unit)*
$39.30
(exc. GST)
$43.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 9 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $39.30 |
*price indicative
- RS Stock No.:
- 468-668
- Mfr. Part No.:
- STEVAL-6986YT2DL
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Kit Classification | Buck Converter | |
| Product Type | Microcontroller Development Tool | |
| Kit Name | Isobuck Boost Converter Based | |
| Technology | Evaluation Board | |
| Device Core | A6986I | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Kit Classification Buck Converter | ||
Product Type Microcontroller Development Tool | ||
Kit Name Isobuck Boost Converter Based | ||
Technology Evaluation Board | ||
Device Core A6986I | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT
The STMicroelectronics Evaluation board is based on A6986I. The peculiarity of this board is its compatibility with a SIP7 module both in terms of pinout and concerning the size. Further flexibility is achieved by matching SIP7 modules with different output voltage pinouts. It works at 250 kHz switching frequency and embeds all the standard protections offered by the A6986I.
Isobuck boost topology
Protection against overvoltage
Protection against overcurrent and over temperature events
- RS Stock No. 0331760
- Mfr. Part No. STEVAL-A6983IV1
Each
$61.04
- RS Stock No. 0734256
- Mfr. Part No. STEVAL-3603BC1
Each
$116.61
- RS Stock No. 7587554
- Mfr. Part No. STM32F0DISCOVERY
Each
$51.73
- RS Stock No. 0665591
- Mfr. Part No. STEVAL-25R300KA
Each
$258.85
Related links
- STMicroelectronics Isobuck Boost Converter Buck-Boost Converter for ST A6986I for 3-Phase Inverters
- STMicroelectronics Evaluation Board Buck Converter for VIPER26LD
- STMicroelectronics Evaluation Board Buck Converter Evaluation Board STEVAL-3603BC1
- STMicroelectronics Evaluation Board Buck Converter for VIPer013XS
- Microchip Evaluation Board Buck Converter for MCP16331
- ROHM Evaluation Board Buck Converter for BD70522GUL for BD70522GUL Buck Converter
- onsemi Evaluation Board Buck Converter for NCP10970BGEVB for NCP10970B
- onsemi Evaluation Board Buck Converter for NCP1034DR2G for NCP1034












