Brand-Rex EasyInput Board for Tri-State DIP Switch for IDC10 PORT header
- RS Stock No.:
- 122-054
- Mfr. Part No.:
- MIKROE-1025
- Brand:
- Brand-Rex
Bulk discount available
Subtotal (1 unit)*
$11.43
(exc. GST)
$12.57
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $11.43 |
| 10 - 99 | $10.28 |
| 100 + | $9.48 |
*price indicative
- RS Stock No.:
- 122-054
- Mfr. Part No.:
- MIKROE-1025
- Brand:
- Brand-Rex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brand-Rex | |
| Product Type | Development Board | |
| For Use With | IDC10 PORT header | |
| Kit Classification | Development Board | |
| Featured Device | Tri-State DIP Switch | |
| Kit Name | EasyInput Board | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Brand-Rex | ||
Product Type Development Board | ||
For Use With IDC10 PORT header | ||
Kit Classification Development Board | ||
Featured Device Tri-State DIP Switch | ||
Kit Name EasyInput Board | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RS
The MIKROE Easy Input Board is designed to enhance your projects with seamless digital logic input capabilities. Perfect for those needing flexibility and reliability, this accessory board connects easily to an IDC10 PORT header. With its unique tri-state DIP switch functionality, it simplifies the complexity of managing multiple input signals.
Ideal for simulating multiple input types for versatile applications
Robust tri state DIP switch allows for easy configuration and control
Features an IDC10 PORT header for straightforward connectivity
Compatible with both 3.3V and 5V input voltages offering flexibility
Designed for reliable performance with an impressive mechanical life of 5000 cycles
Related links
- Brand-Rex mikroDrive Board
- Brand-Rex H-Bridge MOSFET board
- Brand-Rex USB Reg Board for MC33269DT
- Brand-Rex Voltage Translator Board for LVXC3245
- Brand-Rex Voltage Regulator Board for MC33269DT–3.3
- Brand-Rex Bipolar Stepper Motor Driver Board for A3967SLB
- Brand-Rex Voltage Regulator Board for MC33269DT
- Brand-Rex USB Charger board Battery Charger for MCP73832
