Brand-Rex USB Charger board Battery Charger for MCP73832 for Charging the batteries

Get a bulk buy discount

Add 10 more to save 9%

View bulk pricing options

Subtotal (1 unit)*

$20.85

(exc. GST)

$22.94

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$20.85-
10 - 99$18.779%
100 +$17.3017%

*price indicative

RS Stock No.:
101-377
Mfr. Part No.:
MIKROE-710
Brand:
Brand-Rex
Find similar products by selecting one or more attributes.
Select all

Brand

Brand-Rex

Product Type

Motor & Robotic Development Tool

Power Management Function

Battery Charger

For Use With

Charging the batteries

Kit Classification

Development Board

Featured Device

MCP73832

Kit Name

USB Charger board

Standards/Approvals

etc, Regulation (EC) No 1935/2004, Regulation (EU) No 10/2011, Regulation (EC) No 2023/2006

COO (Country of Origin):
RS
The MIKROE USB Charger Board is an innovative solution designed for efficient battery charging directly from a USB port. This compact device simplifies the charging process by eliminating the need for additional electronics or costly adapters. Just connect it to your USB power source, and it takes care of the rest. With a powerful MCP73832 integration, the board manages the entire charging operation, ensuring maximum safety and effectiveness. Ideal for projects that require a reliable power source, the USB Charger Board combines practicality with smart design, making it a staple for any maker's toolkit.

Easy USB power source integration

Compact size for portability and ease

Reverse discharge protection for added safety

Mounting holes for convenient installation

Smooth integration with various battery types

500mA linear charge management controller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy