onsemi Boost Evaluation Board Buck-Boost Converter for NCP1608BDR2G for Pre-Converter in AC-DC Adapter
- RS Stock No.:
- 161-0806
- Mfr. Part No.:
- NCP1608BOOSTGEVB
- Brand:
- onsemi
On back order for despatch 10/09/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$186.81
(exc. GST)
$205.49
(inc. GST)
Units | Per unit |
1 - 4 | $186.81 |
5 + | $177.46 |
- RS Stock No.:
- 161-0806
- Mfr. Part No.:
- NCP1608BOOSTGEVB
- Brand:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
The NCP1608 is an active power factor correction (PFC) controller specifically designed for use as a pre-converter in ac-dc adapters, electronic ballasts, and other medium power off-line converters (typically up to 350 W). It uses Critical Conduction Mode (CrM) to ensure near unity power factor across a wide range of input voltages and output power. The NCP1608 minimizes the number of external components by integrating safety features, making it an excellent choice for designing robust PFC stages.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Power Management Function | Buck-Boost Converter |
For Use With | Pre-Converter in AC-DC Adapter |
Kit Classification | Evaluation Board |
Featured Device | NCP1608BDR2G |
Kit Name | Boost Evaluation Board |
Related links
- Infineon TLD5191ESXUMA1 Buck/Boost Controller 1.5μA
- Texas Instruments TLV61225DCKT Boost Converter 400mA 6-Pin, SC-70
- Microchip ADM00865 Boost Converter 1000mA Adjustable VQFN
- Texas Instruments BQ25504RGTT Boost Converter 1 MHz 16-Pin, QFN
- onsemi NCV887001D1R2G Boost Controller 100μA Adjustable SOIC
- Microchip RE46C318S8TF Boost
- onsemi NCP1422MNR2G Boost Converter 800mA Adjustable DFN
- MikroElektronika Boost Regulator Boost Regulator