Microchip ADM00865 Boost Converter 10-Pin, VQFN

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
168-2656
Mfr. Part No.:
ADM00865
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Boost Converter

Pin Count

10

Package Type

VQFN

Height

850 μm

Length

2 mm

Maximum Operating Temperature

150 °C

Minimum Operating Temperature

-40 °C

Mount Type

Surface

Number of Outputs

1

Width

2 mm

The MCP1665 12V output boost regulator evaluation board is intended to provide a platform allowing customers to easily evaluate the features of the MCP1665 device in a typical boost topology while also providing a reference for proper choice and layout of components that are critical to switching regulator implementations.

Typical 12V Output when supplied from a low-input voltage source

Input Voltage range (VIN): 3V to 5V, with VIN < VOUT

Output Current: max 1 A @ 12V Output with 5V Input

Enabled state is selectable by using EN jumper

Light-load power saving method is selectable by toggling the MODE switch

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy