Texas Instruments Boost Converter, Surface Mount, 3.3V Output Voltage 3.3V, 400 mA Output Current, 1 Outputs
- RS Stock No.:
- 825-3669
- Mfr. Part No.:
- TLV61225DCKT
- Brand:
- Texas Instruments
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 5 units)*
$8.92
(exc. GST)
$9.81
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Last RS stock
- Final 795 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 60 | $1.784 | $8.92 |
| 65 - 120 | $1.738 | $8.69 |
| 125 + | $1.712 | $8.56 |
*price indicative
- RS Stock No.:
- 825-3669
- Mfr. Part No.:
- TLV61225DCKT
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Boost Converter | |
| Output Voltage 1 | 3.3V | |
| Output Current | 400mA | |
| Mount Type | Surface Mount | |
| Number of Outputs | 1 | |
| Efficiency | 94% | |
| Ripple and Noise | 200mA | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | 150°C | |
| Series | TLV61225 | |
| Number of Pins | 6 | |
| Package Type | SC-70 | |
| Line Regulation | 0.5 % | |
| Width | 1.4mm | |
| Standards/Approvals | No | |
| Weight | 0.03g | |
| Length | 2.15mm | |
| Maximum Input Voltage | 3.3V | |
| Minimum Input Voltage | 0.7V | |
| Load Regulation | 0.5 % | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Boost Converter | ||
Output Voltage 1 3.3V | ||
Output Current 400mA | ||
Mount Type Surface Mount | ||
Number of Outputs 1 | ||
Efficiency 94% | ||
Ripple and Noise 200mA | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature 150°C | ||
Series TLV61225 | ||
Number of Pins 6 | ||
Package Type SC-70 | ||
Line Regulation 0.5 % | ||
Width 1.4mm | ||
Standards/Approvals No | ||
Weight 0.03g | ||
Length 2.15mm | ||
Maximum Input Voltage 3.3V | ||
Minimum Input Voltage 0.7V | ||
Load Regulation 0.5 % | ||
Step-Up (Boost) DC/DC Converters (Integrated Switch), Texas Instruments
DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.
