onsemi Boost Converter, Surface Mount, 5V Output Voltage, 800 mA Output Current, 5 Outputs
- RS Stock No.:
- 161-2659
- Mfr. Part No.:
- NCP1422MNR2G
- Brand:
- onsemi
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 161-2659
- Mfr. Part No.:
- NCP1422MNR2G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Output Voltage 1 | 5V | |
| Product Type | Boost Converter | |
| Output Current | 800mA | |
| Mount Type | Surface Mount | |
| Number of Outputs | 5 | |
| Efficiency | 94% | |
| Ripple and Noise | 100mV | |
| Maximum Operating Temperature | -40°C | |
| Minimum Operating Temperature | 85°C | |
| Series | NCP1422 | |
| Number of Pins | 10 | |
| Package Type | DFN | |
| Line Regulation | 1 mV/V | |
| Length | 3mm | |
| Width | 3mm | |
| Depth | 1mm | |
| Standards/Approvals | No | |
| Maximum Input Voltage | 5V | |
| Minimum Input Voltage | 1V | |
| Load Regulation | 1 mV/V | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Output Voltage 1 5V | ||
Product Type Boost Converter | ||
Output Current 800mA | ||
Mount Type Surface Mount | ||
Number of Outputs 5 | ||
Efficiency 94% | ||
Ripple and Noise 100mV | ||
Maximum Operating Temperature -40°C | ||
Minimum Operating Temperature 85°C | ||
Series NCP1422 | ||
Number of Pins 10 | ||
Package Type DFN | ||
Line Regulation 1 mV/V | ||
Length 3mm | ||
Width 3mm | ||
Depth 1mm | ||
Standards/Approvals No | ||
Maximum Input Voltage 5V | ||
Minimum Input Voltage 1V | ||
Load Regulation 1 mV/V | ||
- COO (Country of Origin):
- KR
NCP1422 is a monolithic micropower high frequency step-up switching converter IC specifically designed for battery-operated hand-held electronic products up to 800mA loading. It integrates Sync-Rect to improve efficiency and to eliminate the external Schottky Diode. High switching frequency (up to 1.2 MHz) allows for a low profile, small-sized inductor and output capacitor to be used. When the device is disabled, the internal conduction path from LX or BAT to OUT is fully blocked and the OUT pin is isolated from the battery.
Output Current up to 800 mA
High Switching Frequency, up to 1.2MHz
Anti-Ringing Ring-Killer for Discontinuous Conduction Mode
Low Quiescent Current of 8.5 μA
1.0V Startup at No Load Guaranteed
Output Voltage from 1.5V to 5V Adjustable
1.5A Cycle by Cycle Current Limit
On Chip Thermal Shutdown with Hysteresis
Housed in Space-Saving and Low Profile DFN10 package
