onsemi NCV887001D1R2G, Boost Controller, Boost Controller 100μA Adjustable, 110 kHz 8-Pin, SOIC
- RS Stock No.:
- 163-0252
- Mfr. Part No.:
- NCV887001D1R2G
- Brand:
- onsemi
Bulk discount available
Subtotal (1 reel of 2500 units)**
$4,042.50
(exc. GST)
$4,447.50
(inc. GST)
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit | Per Reel** |
---|---|---|
2500 - 2500 | $1.617 | $4,042.50 |
5000 - 7500 | $1.577 | $3,942.50 |
10000 + | $1.553 | $3,882.50 |
**price indicative
- RS Stock No.:
- 163-0252
- Mfr. Part No.:
- NCV887001D1R2G
- Brand:
- onsemi
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | onsemi | |
Regulator Function | Boost Controller | |
Maximum Output Current | 100µA | |
Maximum Input Voltage | 40 V dc | |
Number of Outputs | 1 | |
Mounting Type | Surface Mount | |
Package Type | SOIC | |
Pin Count | 8 | |
Output Type | Adjustable | |
Maximum Switching Frequency | 110 kHz | |
Dimensions | 5 x 4 x 1.5mm | |
Maximum Output Voltage | 2.5 V | |
Height | 1.5mm | |
Minimum Operating Temperature | -40 °C | |
Minimum Output Voltage | 0.3 V | |
Maximum Operating Temperature | +150 °C | |
Width | 4mm | |
Minimum Input Voltage | 3.2 V | |
Length | 5mm | |
Select all | ||
---|---|---|
Brand onsemi | ||
Regulator Function Boost Controller | ||
Maximum Output Current 100µA | ||
Maximum Input Voltage 40 V dc | ||
Number of Outputs 1 | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 8 | ||
Output Type Adjustable | ||
Maximum Switching Frequency 110 kHz | ||
Dimensions 5 x 4 x 1.5mm | ||
Maximum Output Voltage 2.5 V | ||
Height 1.5mm | ||
Minimum Operating Temperature -40 °C | ||
Minimum Output Voltage 0.3 V | ||
Maximum Operating Temperature +150 °C | ||
Width 4mm | ||
Minimum Input Voltage 3.2 V | ||
Length 5mm | ||
Related links
- onsemi NCV887001D1R2G Boost Controller 100μA Adjustable SOIC
- Maxim Integrated MAX608ESA+ DC-DC SOIC
- Maxim Integrated MAX1771CPA+ DC-DC PDIP
- Microchip MCP1640B-I/MC DC-DC DFN
- Maxim Integrated MAX1771ESA+ DC-DC SOIC
- Infineon TLE83862ELXUMA1 PG-SSOP-14
- Texas Instruments LM2735XMF/NOPB Step Up 3A Adjustable SOT-23
- ROHM BD9306AFVM-TR DC-DC MSOP