Schaffner, FN2020 12A 250 V ac 0 → 400Hz, Chassis Mount RFI Filter, Tab, Single Phase

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
881-7317
Mfr. Part No.:
FN2020-12-06
Brand:
Schaffner
Find similar products by selecting one or more attributes.
Select all

Brand

Schaffner

Maximum Current Rating

12A

Maximum Voltage Rating

250 V ac

Mounting Type

Chassis Mount

Termination Style

Tab

Number of Phases

1

Number of Stages

Single Stage

Series

FN2020

Operating Frequency

0 → 400Hz

Length

64mm

Depth

35mm

Capacitance

4.7 nF, 150 nF

Height

29.3mm

Inductance

700 μH

Dimensions

64 x 35 x 29.3mm

Leakage Current

0.74 mA

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+100°C

Resistance

1MΩ

COO (Country of Origin):
CN

FN2020 Series


FN2020 filters are designed for easy and fast chassis mounting and are also avaialble as B versions, the Medical option and A version the Safety option. All FN2020 filters provide a general purpose attenuation performance, based on chokes with high saturation resistance and excellent thermal behaviour.

Higher phase to neutral capacitance for better differential mode performance
Connection by 0.25in Faston terminals

Approvals

UL recognised component, CSA certified, VDE

Related links