Schaffner, FN2020 10A 250 V ac/dc 400Hz, Chassis Mount EMI Filter, Fast-On, Single Phase
- RS Stock No.:
- 219-2858
- Distrelec Article No.:
- 169-66-469
- Mfr. Part No.:
- FN2020-10-06
- Brand:
- Schaffner
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
$36.94
(exc. GST)
$40.63
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1 unit(s) ready to ship
- Plus 3 unit(s) ready to ship from another location
- Plus 8 unit(s) shipping from 13 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | $36.94 |
| 15 - 29 | $36.31 |
| 30 + | $35.67 |
*price indicative
- RS Stock No.:
- 219-2858
- Distrelec Article No.:
- 169-66-469
- Mfr. Part No.:
- FN2020-10-06
- Brand:
- Schaffner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schaffner | |
| Maximum Current Rating | 10A | |
| Maximum Voltage Rating | 250 V ac | |
| Mounting Type | Chassis Mount | |
| Termination Style | Fast-On | |
| Number of Phases | 1 | |
| Series | FN2020 | |
| Number of Stages | Single Stage | |
| Operating Frequency | 400Hz | |
| Length | 64mm | |
| Depth | 35mm | |
| Capacitance | 4.7 nF, 150nF | |
| Height | 29.3mm | |
| Inductance | 800 μH | |
| Dimensions | 64 x 35 x 29.3mm | |
| Leakage Current | 0.74 mA | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +100°C | |
| Resistance | 1MΩ | |
| Power Loss | 2.9W | |
| Select all | ||
|---|---|---|
Brand Schaffner | ||
Maximum Current Rating 10A | ||
Maximum Voltage Rating 250 V ac | ||
Mounting Type Chassis Mount | ||
Termination Style Fast-On | ||
Number of Phases 1 | ||
Series FN2020 | ||
Number of Stages Single Stage | ||
Operating Frequency 400Hz | ||
Length 64mm | ||
Depth 35mm | ||
Capacitance 4.7 nF, 150nF | ||
Height 29.3mm | ||
Inductance 800 μH | ||
Dimensions 64 x 35 x 29.3mm | ||
Leakage Current 0.74 mA | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +100°C | ||
Resistance 1MΩ | ||
Power Loss 2.9W | ||
FN2020 Series
FN2020 filters are designed for easy and fast chassis mounting and are also avaialble as B versions, the Medical option and A version the Safety option. All FN2020 filters provide a general purpose attenuation performance, based on chokes with high saturation resistance and excellent thermal behaviour.
Higher phase to neutral capacitance for better differential mode performance
Connection by 0.25in Faston terminals
Connection by 0.25in Faston terminals
Approvals
UL recognised component, CSA certified, VDE

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Schaffner Chassis Mount EMI Filter Single Phase
- Schaffner Chassis Mount EMI Filter Single Phase
- Schaffner Chassis Mount EMI Filter Single Phase
- Schaffner Chassis Mount EMI Filter Single Phase
- Schaffner Chassis Mount EMI Filter Single Phase
- Schaffner Chassis Mount EMI Filter Single Phase
- Schaffner Chassis Mount EMI Filter Single Phase
- Schaffner Chassis Mount EMI Filter Single Phase
