- RS Stock No.:
- 219-2814
- Mfr. Part No.:
- FN2020-1-06
- Brand:
- Schaffner
21 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$23.62
(exc. GST)
$25.98
(inc. GST)
Units | Per unit |
1 - 14 | $23.62 |
15 - 29 | $23.20 |
30 + | $22.77 |
- RS Stock No.:
- 219-2814
- Mfr. Part No.:
- FN2020-1-06
- Brand:
- Schaffner
Legislation and Compliance
Product Details
FN2020 Series
FN2020 filters are designed for easy and fast chassis mounting and are also avaialble as B versions, the Medical option and A version the Safety option. All FN2020 filters provide a general purpose attenuation performance, based on chokes with high saturation resistance and excellent thermal behaviour.
Higher phase to neutral capacitance for better differential mode performance
Connection by 0.25in Faston terminals
Connection by 0.25in Faston terminals
Approvals
UL recognised component, CSA certified, VDE
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Maximum Current Rating | 1A |
Maximum Voltage Rating | 250 V ac |
Mounting Type | Chassis Mount |
Termination Style | Fast-On |
Number of Phases | 1 |
Series | FN2020 |
Number of Stages | Single Stage |
Operating Frequency | 400Hz |
Length | 64mm |
Depth | 35mm |
Capacitance | 4.7 nF, 150nF |
Height | 29.3mm |
Dimensions | 64 x 35 x 29.3mm |
Inductance | 12 mH |
Minimum Operating Temperature | -25°C |
Leakage Current | 0.74 mA |
Maximum Operating Temperature | +100°C |
Resistance | 1MΩ |
Power Loss | 0.8W |