FUSS-EMV, 2F1000 180A 1.2kV dc, Panel Mount EMI Filter, Screw

Subtotal (1 unit)*

$1,055.55

(exc. GST)

$1,161.10

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,055.55

*price indicative

RS Stock No.:
866-1965
Mfr. Part No.:
2F1000-180.260
Brand:
FUSS-EMV
Find similar products by selecting one or more attributes.
Select all

Brand

FUSS-EMV

Maximum Current Rating

180A

Maximum Voltage Rating

1.2kV dc

Mounting Type

Panel Mount

Termination Style

Screw

Series

2F1000

Length

270mm

Depth

170mm

Height

110mm

Dimensions

270 x 170 x 110mm

Maximum Operating Temperature

+40°C

Standards Met

IEC 60939, UL 508

Power Loss

7.8W

Inverter DC-EMI-Filters, 2F1000 Series


DC to AC inverters supplying regenerative electrical energy has got a high potential in emitting electromagnetic interference. More efficient conversion by fast switching power semiconductors leads to an increasing level of radio frequency interference.
The compact DC-EMI-filters 2F1000-xxx.260/ 2F1000-xxx.200 assure compliance with the obligatory EMC-standards EN61000 regarding radiated interference from the DC-side.

Related links