FUSS-EMV, 4F480 7A 528 V ac 50 → 60Hz, Panel Mount EMI Filter, Screw 3 Phase
- RS Stock No.:
- 866-1925
- Mfr. Part No.:
- 4F480-007.260
- Brand:
- FUSS-EMV
Subtotal (1 unit)*
$324.50
(exc. GST)
$356.95
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 06 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $324.50 |
*price indicative
- RS Stock No.:
- 866-1925
- Mfr. Part No.:
- 4F480-007.260
- Brand:
- FUSS-EMV
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FUSS-EMV | |
| Maximum Current Rating | 7A | |
| Maximum Voltage Rating | 528 V ac | |
| Mounting Type | Panel Mount | |
| Termination Style | Screw | |
| Number of Phases | 3 | |
| Series | 4F480 | |
| Number of Stages | Two Stage | |
| Operating Frequency | 50 → 60Hz | |
| Length | 131.8mm | |
| Depth | 110mm | |
| Height | 70mm | |
| Dimensions | 131.8 x 110 x 70mm | |
| Leakage Current | 4 mA | |
| Maximum Operating Temperature | +45°C | |
| Power Loss | 4W | |
| Select all | ||
|---|---|---|
Brand FUSS-EMV | ||
Maximum Current Rating 7A | ||
Maximum Voltage Rating 528 V ac | ||
Mounting Type Panel Mount | ||
Termination Style Screw | ||
Number of Phases 3 | ||
Series 4F480 | ||
Number of Stages Two Stage | ||
Operating Frequency 50 → 60Hz | ||
Length 131.8mm | ||
Depth 110mm | ||
Height 70mm | ||
Dimensions 131.8 x 110 x 70mm | ||
Leakage Current 4 mA | ||
Maximum Operating Temperature +45°C | ||
Power Loss 4W | ||
4-Line-EMI-Filter, 4F480 from FUSS EMV
Compact single-stage 3 phase and neutral line filter for machinery and industrial equipment.
Features & Benefits:
4F480 Series has finger-safe terminals
High attenuation due to two stages circuit topology
Reliable and mechanical robust design
Reliable and mechanical robust design
Related links
- FUSS-EMV Panel Mount EMI Filter, Screw 3 Phase
- FUSS-EMV Panel Mount EMI Filter, Screw 3 Phase
- FUSS-EMV Panel Mount EMI Filter, Screw 3 Phase
- FUSS-EMV Panel Mount EMI Filter, Screw 3 Phase
- FUSS-EMV Panel Mount EMI Filter, Screw 3 Phase
- FUSS-EMV Panel Mount EMI Filter, Screw 3 Phase
- FUSS-EMV Panel Mount EMI Filter, Screw 3 Phase
- FUSS-EMV Panel Mount EMI Filter, Screw 3 Phase
