FUSS-EMV, 3F480 35A 528 V ac 50 → 60Hz, Panel Mount EMI Filter, Screw 3 Phase
- RS Stock No.:
- 866-1915
- Mfr. Part No.:
- 3F480-035.260
- Brand:
- FUSS-EMV
Subtotal (1 unit)*
$603.75
(exc. GST)
$664.12
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $603.75 |
*price indicative
- RS Stock No.:
- 866-1915
- Mfr. Part No.:
- 3F480-035.260
- Brand:
- FUSS-EMV
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FUSS-EMV | |
| Maximum Current Rating | 35A | |
| Maximum Voltage Rating | 528 V ac | |
| Mounting Type | Panel Mount | |
| Termination Style | Screw | |
| Number of Phases | 3 | |
| Number of Stages | Two Stage | |
| Series | 3F480 | |
| Operating Frequency | 50 → 60Hz | |
| Length | 271mm | |
| Depth | 145mm | |
| Height | 270mm | |
| Dimensions | 271 x 145 x 270mm | |
| Leakage Current | 12 mA | |
| Maximum Operating Temperature | +45°C | |
| Power Loss | 34W | |
| Select all | ||
|---|---|---|
Brand FUSS-EMV | ||
Maximum Current Rating 35A | ||
Maximum Voltage Rating 528 V ac | ||
Mounting Type Panel Mount | ||
Termination Style Screw | ||
Number of Phases 3 | ||
Number of Stages Two Stage | ||
Series 3F480 | ||
Operating Frequency 50 → 60Hz | ||
Length 271mm | ||
Depth 145mm | ||
Height 270mm | ||
Dimensions 271 x 145 x 270mm | ||
Leakage Current 12 mA | ||
Maximum Operating Temperature +45°C | ||
Power Loss 34W | ||
- COO (Country of Origin):
- DE
3-Phase EMI-Line-Filter, 3F480 Series
EMI Line filter are used in electronic drive systems, machines and devices to reduce the high frequency interference voltage to a normal value.
Valid norm which has to be respected to suppress interferences of drives is the EN61800-3-ff, for other power electrical devices it is the EN55011.
These EMI Line filter are reaching a high damping caused by their two staged design. A C2 (EN61800) suppression level will be reached or class B (EN55011)
Valid norm which has to be respected to suppress interferences of drives is the EN61800-3-ff, for other power electrical devices it is the EN55011.
These EMI Line filter are reaching a high damping caused by their two staged design. A C2 (EN61800) suppression level will be reached or class B (EN55011)
Related links
- FUSS-EMV Panel Mount EMI Filter, Screw 3 Phase
- FUSS-EMV Panel Mount EMI Filter, Screw 3 Phase
- FUSS-EMV Panel Mount EMI Filter, Screw 3 Phase
- FUSS-EMV Panel Mount EMI Filter, Screw 3 Phase
- FUSS-EMV Panel Mount EMI Filter, Screw 3 Phase
- FUSS-EMV Panel Mount EMI Filter, Screw 3 Phase
- FUSS-EMV Panel Mount EMI Filter, Screw 3 Phase
- FUSS-EMV Panel Mount EMI Filter, Screw 3 Phase
