FUSS-EMV, 3F480 7A 528 V ac 50 → 60Hz, Panel Mount EMI Filter, Screw 3 Phase

Subtotal (1 unit)*

$532.10

(exc. GST)

$585.31

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$532.10

*price indicative

RS Stock No.:
866-1909
Mfr. Part No.:
3F480-007.260
Brand:
FUSS-EMV
Find similar products by selecting one or more attributes.
Select all

Brand

FUSS-EMV

Maximum Current Rating

7A

Maximum Voltage Rating

528 V ac

Mounting Type

Panel Mount

Termination Style

Screw

Number of Phases

3

Series

3F480

Number of Stages

Two Stage

Operating Frequency

50 → 60Hz

Length

177mm

Depth

75mm

Height

175mm

Dimensions

177 x 75 x 175mm

Leakage Current

3 mA

Maximum Operating Temperature

+45°C

Power Loss

5W

3-Phase EMI-Line-Filter, 3F480 Series


EMI Line filter are used in electronic drive systems, machines and devices to reduce the high frequency interference voltage to a normal value.
Valid norm which has to be respected to suppress interferences of drives is the EN61800-3-ff, for other power electrical devices it is the EN55011.
These EMI Line filter are reaching a high damping caused by their two staged design. A C2 (EN61800) suppression level will be reached or class B (EN55011)

Related links