Roxburgh EMC, RES60 10A 250 V ac DC → 400Hz, Chassis Mount RFI Filter, Fast-On, Single Phase

Bulk discount available

Subtotal (1 unit)*

$81.94

(exc. GST)

$90.13

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 112 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4$81.94
5 - 9$81.12
10 +$80.02

*price indicative

RS Stock No.:
806-8186
Mfr. Part No.:
RES60F10
Brand:
Roxburgh EMC
Find similar products by selecting one or more attributes.
Select all

Brand

Roxburgh EMC

Maximum Current Rating

10A

Maximum Voltage Rating

250 V ac

Mounting Type

Chassis Mount

Termination Style

Fast-On

Number of Phases

1

Number of Stages

Multi Stage

Series

RES60

Operating Frequency

DC → 400Hz

Length

85mm

Depth

52mm

Height

29.5mm

Capacitance

9.4 nF, 940nF

Inductance

1.6 mH

Dimensions

85 x 52 x 29.5mm

Leakage Current

0.74 mA

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+100°C

Resistance

470kΩ

Standards Met

CSA 22.2 No. 8, UL 1283

Roxburgh EMC RES60 Series


Roxburgh EMC RES60 series of multi-stage, single phase EMC filters featuring high differential and high common mode attenuation. The RES60 series is designed for use in general purpose applications where increased RFI noise is present, including: electrical and electronic equipment; consumer goods; household equipment; building automation; machinery; electronic data/communication processing equipment; office automation

Multi-stage
High differential and high common mode attenuation
For use from DC to 400Hz
1 Amp to 30 Amp
Compact size for performance
Fast-on, solder or wire terminations
Quick and easy chassis mounting

Note

Low leakage version suitable for medical applications

Approvals

UL E191581

Related links