- RS Stock No.:
- 806-8149
- Mfr. Part No.:
- RES20F10
- Brand:
- Roxburgh EMC
On back order for despatch 16/08/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$36.16
(exc. GST)
$39.78
(inc. GST)
Units | Per unit |
1 - 24 | $36.16 |
25 - 49 | $35.53 |
50 + | $33.99 |
- RS Stock No.:
- 806-8149
- Mfr. Part No.:
- RES20F10
- Brand:
- Roxburgh EMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Roxburgh EMC RES20 Series
Roxburgh EMC RES20 series single phase filters featuring excellent attenuation of conducted radio frequency interference (RFI). The RES20 series are designed for use in general purpose filtering applications where higher differential mode attenuation is required. Applications for the RES20 series include: electrical and electronic equipment; consumer goods; household equipment; building automation; machinery; electronic data/communication processing equipment; office automation
Single phase high differential attenuation
For use from DC to 400Hz
Compact size for rated current
Fast-on, solder or wire terminations
Quick and easy chassis mounting
For use from DC to 400Hz
Compact size for rated current
Fast-on, solder or wire terminations
Quick and easy chassis mounting
Approvals
UL E191581
Specifications
Attribute | Value |
---|---|
Maximum Current Rating | 10A |
Maximum Voltage Rating | 250 V ac |
Mounting Type | Chassis Mount |
Termination Style | Fast-On |
Number of Phases | 1 |
Series | RES20 |
Operating Frequency | DC → 400Hz |
Length | 64mm |
Depth | 35mm |
Height | 29.3mm |
Capacitance | 9.4 nF, 300nF |
Inductance | 800 μH |
Dimensions | 64 x 35 x 29.3mm |
Minimum Operating Temperature | -25°C |
Leakage Current | 0.74 mA |
Maximum Operating Temperature | +100°C |
Resistance | 1MΩ |
Standards Met | CSA 22.2 No. 8, UL 1283 |