Roxburgh EMC, RES60 6A 250 V ac DC → 400Hz, Chassis Mount RFI Filter, Fast-On, Single Phase

Bulk discount available

Subtotal (1 unit)*

$62.67

(exc. GST)

$68.94

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 73 unit(s) ready to ship from another location
  • Plus 19 unit(s) shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 24$62.67
25 - 49$60.45
50 +$57.67

*price indicative

RS Stock No.:
806-8265
Mfr. Part No.:
RES60F06-M
Brand:
Roxburgh EMC
Find similar products by selecting one or more attributes.
Select all

Brand

Roxburgh EMC

Maximum Current Rating

6A

Maximum Voltage Rating

250 V ac

Mounting Type

Chassis Mount

Termination Style

Fast-On

Number of Phases

1

Number of Stages

Multi Stage

Series

RES60

Operating Frequency

DC → 400Hz

Length

71mm

Depth

45mm

Capacitance

220nF

Height

29mm

Inductance

970 μH

Dimensions

71 x 45 x 29mm

Leakage Current

0.002 mA

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+100°C

Resistance

1MΩ

Standards Met

CSA 22.2 No. 8, UL 1283

Roxburgh EMC RES60 Series


Roxburgh EMC RES60 series of multi-stage, single phase EMC filters featuring high differential and high common mode attenuation. The RES60 series is designed for use in general purpose applications where increased RFI noise is present, including: electrical and electronic equipment; consumer goods; household equipment; building automation; machinery; electronic data/communication processing equipment; office automation

Multi-stage
High differential and high common mode attenuation
For use from DC to 400Hz
1 Amp to 30 Amp
Compact size for performance
Fast-on, solder or wire terminations
Quick and easy chassis mounting

Note

Low leakage version suitable for medical applications

Approvals

UL E191581

Related links