Roxburgh EMC, RES60 3A 250 V ac DC → 400Hz, Chassis Mount RFI Filter, Fast-On, Single Phase

Bulk discount available

Subtotal (1 unit)*

$60.23

(exc. GST)

$66.25

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 359 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4$60.23
5 - 24$58.76
25 +$48.36

*price indicative

RS Stock No.:
806-8174
Mfr. Part No.:
RES60F03
Brand:
Roxburgh EMC
Find similar products by selecting one or more attributes.
Select all

Brand

Roxburgh EMC

Maximum Current Rating

3A

Maximum Voltage Rating

250 V ac

Mounting Type

Chassis Mount

Termination Style

Fast-On

Number of Phases

1

Series

RES60

Number of Stages

Multi Stage

Operating Frequency

DC → 400Hz

Length

71mm

Depth

45mm

Height

29mm

Capacitance

9.4 nF, 440nF

Inductance

5 mH

Dimensions

71 x 45 x 29mm

Minimum Operating Temperature

-25°C

Leakage Current

0.74 mA

Maximum Operating Temperature

+100°C

Resistance

1MΩ

Standards Met

CSA 22.2 No. 8, UL 1283

COO (Country of Origin):
IN

Roxburgh EMC RES60 Series


Roxburgh EMC RES60 series of multi-stage, single phase EMC filters featuring high differential and high common mode attenuation. The RES60 series is designed for use in general purpose applications where increased RFI noise is present, including: electrical and electronic equipment; consumer goods; household equipment; building automation; machinery; electronic data/communication processing equipment; office automation

Multi-stage
High differential and high common mode attenuation
For use from DC to 400Hz
1 Amp to 30 Amp
Compact size for performance
Fast-on, solder or wire terminations
Quick and easy chassis mounting

Note

Low leakage version suitable for medical applications

Approvals

UL E191581

Related links