Roxburgh EMC, RES20 12A 250 V ac DC → 400Hz, Chassis Mount RFI Filter, Fast-On, Single Phase

Bulk discount available

Subtotal (1 unit)*

$26.85

(exc. GST)

$29.54

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 24$26.85
25 - 49$25.90
50 +$24.69

*price indicative

RS Stock No.:
806-8142
Mfr. Part No.:
RES20F12
Brand:
Roxburgh EMC
Find similar products by selecting one or more attributes.
Select all

Brand

Roxburgh EMC

Maximum Current Rating

12A

Maximum Voltage Rating

250 V ac

Mounting Type

Chassis Mount

Termination Style

Fast-On

Number of Phases

1

Series

RES20

Operating Frequency

DC → 400Hz

Length

64mm

Depth

35mm

Height

29.3mm

Capacitance

9.4 nF, 300nF

Dimensions

64 x 35 x 29.3mm

Inductance

700 μH

Leakage Current

0.74 mA

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+100°C

Resistance

1MΩ

Standards Met

CSA 22.2 No. 8, UL 1283

COO (Country of Origin):
IN

Roxburgh EMC RES20 Series


Roxburgh EMC RES20 series single phase filters featuring excellent attenuation of conducted radio frequency interference (RFI). The RES20 series are designed for use in general purpose filtering applications where higher differential mode attenuation is required. Applications for the RES20 series include: electrical and electronic equipment; consumer goods; household equipment; building automation; machinery; electronic data/communication processing equipment; office automation

Single phase high differential attenuation
For use from DC to 400Hz
Compact size for rated current
Fast-on, solder or wire terminations
Quick and easy chassis mounting

Approvals

UL E191581

Related links