Roxburgh EMC, RES20 16A 250 V ac DC → 400Hz, Chassis Mount RFI Filter, Fast-On, Single Phase
- RS Stock No.:
- 806-8146
- Mfr. Part No.:
- RES20F16
- Brand:
- Roxburgh EMC
Bulk discount available
Subtotal (1 unit)*
$36.15
(exc. GST)
$39.76
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
- Plus 22 unit(s) shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $36.15 |
| 25 - 49 | $35.28 |
| 50 + | $33.41 |
*price indicative
- RS Stock No.:
- 806-8146
- Mfr. Part No.:
- RES20F16
- Brand:
- Roxburgh EMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roxburgh EMC | |
| Maximum Current Rating | 16A | |
| Maximum Voltage Rating | 250 V ac | |
| Mounting Type | Chassis Mount | |
| Termination Style | Fast-On | |
| Number of Phases | 1 | |
| Series | RES20 | |
| Operating Frequency | DC → 400Hz | |
| Length | 71mm | |
| Depth | 45mm | |
| Height | 29mm | |
| Capacitance | 9.4 nF, 300nF | |
| Dimensions | 71 x 45 x 29mm | |
| Inductance | 650 μH | |
| Leakage Current | 0.74 mA | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +100°C | |
| Resistance | 1MΩ | |
| Standards Met | CSA 22.2 No. 8, UL 1283 | |
| Select all | ||
|---|---|---|
Brand Roxburgh EMC | ||
Maximum Current Rating 16A | ||
Maximum Voltage Rating 250 V ac | ||
Mounting Type Chassis Mount | ||
Termination Style Fast-On | ||
Number of Phases 1 | ||
Series RES20 | ||
Operating Frequency DC → 400Hz | ||
Length 71mm | ||
Depth 45mm | ||
Height 29mm | ||
Capacitance 9.4 nF, 300nF | ||
Dimensions 71 x 45 x 29mm | ||
Inductance 650 μH | ||
Leakage Current 0.74 mA | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +100°C | ||
Resistance 1MΩ | ||
Standards Met CSA 22.2 No. 8, UL 1283 | ||
- COO (Country of Origin):
- IN
Roxburgh EMC RES20 Series
Roxburgh EMC RES20 series single phase filters featuring excellent attenuation of conducted radio frequency interference (RFI). The RES20 series are designed for use in general purpose filtering applications where higher differential mode attenuation is required. Applications for the RES20 series include: electrical and electronic equipment; consumer goods; household equipment; building automation; machinery; electronic data/communication processing equipment; office automation
Single phase high differential attenuation
For use from DC to 400Hz
Compact size for rated current
Fast-on, solder or wire terminations
Quick and easy chassis mounting
For use from DC to 400Hz
Compact size for rated current
Fast-on, solder or wire terminations
Quick and easy chassis mounting
Approvals
UL E191581
Related links
- Roxburgh EMC Chassis Mount RFI Filter Single Phase
- Roxburgh EMC Chassis Mount RFI Filter Single Phase
- Roxburgh EMC Chassis Mount RFI Filter Single Phase
- Roxburgh EMC Chassis Mount RFI Filter Single Phase
- Roxburgh EMC Chassis Mount RFI Filter Single Phase
- Roxburgh EMC Chassis Mount RFI Filter Single Phase
- Roxburgh EMC Chassis Mount RFI Filter Single Phase
- Roxburgh EMC Chassis Mount RFI Filter Single Phase
