Block, HFE 156 16A 250 V ac 50 → 60Hz, DIN Rail RFI Filter, Tab, Single Phase
- RS Stock No.:
- 336-8006
- Brand:
- Block
Bulk discount available
Subtotal (1 unit)*
$280.81
(exc. GST)
$308.89
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $280.81 |
| 10 - 24 | $270.97 |
| 25 - 49 | $258.33 |
| 50 + | $252.77 |
*price indicative
- RS Stock No.:
- 336-8006
- Brand:
- Block
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Block | |
| Maximum Current Rating | 16A | |
| Maximum Voltage Rating | 250 V ac | |
| Mounting Type | DIN Rail | |
| Termination Style | Tab | |
| Number of Phases | 1 | |
| Number of Stages | Single Stage | |
| Series | HFE 156 | |
| Operating Frequency | 50 → 60Hz | |
| Length | 45mm | |
| Depth | 127mm | |
| Height | 110mm | |
| Dimensions | 45 x 127 x 110mm | |
| Leakage Current | 8 mA | |
| Maximum Operating Temperature | +45°C | |
| Standards Met | EN 60939-2 | |
| Power Loss | 8.9W | |
| Select all | ||
|---|---|---|
Brand Block | ||
Maximum Current Rating 16A | ||
Maximum Voltage Rating 250 V ac | ||
Mounting Type DIN Rail | ||
Termination Style Tab | ||
Number of Phases 1 | ||
Number of Stages Single Stage | ||
Series HFE 156 | ||
Operating Frequency 50 → 60Hz | ||
Length 45mm | ||
Depth 127mm | ||
Height 110mm | ||
Dimensions 45 x 127 x 110mm | ||
Leakage Current 8 mA | ||
Maximum Operating Temperature +45°C | ||
Standards Met EN 60939-2 | ||
Power Loss 8.9W | ||
- COO (Country of Origin):
- DE
HFE 156-230/X Series
High insertion loss over a wide frequency range
High asymmetrical interference suppression
Ideal for supply-side suppression of frequency converters
Screened by sheet steel enclosure
Din rail mount
2.5mm2 spring tension clamps
Dual earth connection with standard tab connector 6.3x0.8mm
High asymmetrical interference suppression
Ideal for supply-side suppression of frequency converters
Screened by sheet steel enclosure
Din rail mount
2.5mm2 spring tension clamps
Dual earth connection with standard tab connector 6.3x0.8mm
Related links
- Block DIN Rail RFI Filter Single Phase
- Block DIN Rail RFI Filter Single Phase
- Block DIN Rail RFI Filter Single Phase
- Schurter Screw Mount RFI Filter Single Phase
- Schurter DIN Rail RFI Filter Single Phase
- Schurter DIN Rail RFI Filter Single Phase
- Schurter DIN Rail RFI Filter Single Phase
- Schurter DIN Rail RFI Filter Single Phase
