Block, HFE 156 3A 250 V ac 50 → 60Hz, DIN Rail RFI Filter, Tab, Single Phase

Bulk discount available

Subtotal (1 unit)*

$109.51

(exc. GST)

$120.46

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
  • Plus 5 unit(s) shipping from 15 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9$109.51
10 - 24$107.60
25 - 49$102.85
50 +$99.10

*price indicative

RS Stock No.:
336-7952
Brand:
Block
Find similar products by selecting one or more attributes.
Select all

Brand

Block

Maximum Current Rating

3A

Maximum Voltage Rating

250 V ac

Mounting Type

DIN Rail

Termination Style

Tab

Number of Phases

1

Series

HFE 156

Number of Stages

Single Stage

Operating Frequency

50 → 60Hz

Length

40mm

Depth

107mm

Height

85mm

Dimensions

40 x 107 x 85mm

Leakage Current

8 mA

Maximum Operating Temperature

+45°C

Standards Met

EN 60939-2

Power Loss

1.8W

COO (Country of Origin):
DE

HFE 156-230/X Series


High insertion loss over a wide frequency range
High asymmetrical interference suppression
Ideal for supply-side suppression of frequency converters
Screened by sheet steel enclosure
Din rail mount
2.5mm2 spring tension clamps
Dual earth connection with standard tab connector 6.3x0.8mm

Related links