EPCOS, B84142 50A 250 V 50 Hz, 60 Hz, Chassis Mount Power Line Filter, Solder, Single Phase

Bulk discount available

Subtotal (1 unit)*

$217.69

(exc. GST)

$239.46

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
  • Plus 3 unit(s) shipping from 26 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 2$217.69
3 +$209.32

*price indicative

RS Stock No.:
280-4927
Mfr. Part No.:
B84142A0050R000
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Maximum Current Rating

50A

Maximum Voltage Rating

250 V

Mounting Type

Chassis Mount

Termination Style

Solder

Number of Phases

1

Series

B84142

Operating Frequency

50 Hz, 60 Hz

COO (Country of Origin):
HU
The TDK Power Line EMC Filters are specifically a 2 line filter for converters and power electronics systems. It is designed for power line filtering in 1 phase systems. The filter is constructed with a metal case and features a finger safe terminals for easy installation. This filter is commonly used in frequency converters for various motor driven systems such as elevators, conveyor systems, pumps, traction systems and HVAC systems. It is also used in power supplies and DC applications.

Easy to install
High insertion loss
Very compact design
IP20 degree of protection
ENEC UL and cUL approval
Optimized for long motor cables

Related links