Bourns, DR334A 500mA 42 V ac, 80 V dc 10000Hz, Panel Mount Power Line Filter, Single Phase

Bulk discount available

Subtotal (1 tape of 5 units)*

$7.30

(exc. GST)

$8.05

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,310 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tape*
5 - 370$1.46$7.30
375 - 745$1.422$7.11
750 +$1.398$6.99

*price indicative

Packaging Options:
RS Stock No.:
218-6276
Mfr. Part No.:
DR334A-513AE
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Maximum Current Rating

500mA

Maximum Voltage Rating

42 V ac, 80 V dc

Mounting Type

Panel Mount

Number of Phases

1

Series

DR334A

Operating Frequency

10000Hz

COO (Country of Origin):
CN
The Bourns has DR334A series line filter has inductance of 51 uH with 1500 ohms of impedance. This line filter has operating temperature is -40 °C to +135 °C. The material used for the wire is enamelled copper.

This line filter has sector windings
Toroid core, self-shielding, low radiation
Wide EMI suppression frequency range
AEC-Q200 compliant

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links