TE Connectivity, EBF 6 A 250V ac, Panel Power Line Filter 1 Phase
- RS Stock No.:
- 782-8678
- Mfr. Part No.:
- 6EBF1
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 782-8678
- Mfr. Part No.:
- 6EBF1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Power Line Filter | |
| Maximum Current | 6A | |
| Maximum Voltage | 250V ac | |
| Mount Type | Panel | |
| Number of Phases | 1 | |
| Series | EBF | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Length | 50.5mm | |
| Depth | 25.4mm | |
| Standards/Approvals | UL, CSA | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Power Line Filter | ||
Maximum Current 6A | ||
Maximum Voltage 250V ac | ||
Mount Type Panel | ||
Number of Phases 1 | ||
Series EBF | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Length 50.5mm | ||
Depth 25.4mm | ||
Standards/Approvals UL, CSA | ||
- COO (Country of Origin):
- CN
Corcom EBF Series Accessory Outlet Filter
All Corcom filters have been designed and tested for susceptibility and/or emissions applications and have received approval from major safety agencies throughout the world including UL, CSA and VDE.
Accessory IEC 60320-1 C13 filtered outlet
Allows connection of accessories while filtering noise between a system and the accessory
Enhanced performance across the frequency range
Grounded connection
Suitable for international usage
Approvals
UL, CSA and VDE
Related links
- TE Connectivity Flange Power Line Filter, Wire Leads 1 Phase
- TE Connectivity 60 Hz Flange Power Line Filter 1 Phase
- Roxburgh EMC Panel Mount RFI Filter 1 Phase
- TE Connectivity Panel Mount EMI Filter, Wire Leads 1 Phase
- Siemens 63 Hz, Panel Mount Power Line Filter 1 Phase
- TE Connectivity 60 Hz, Flange RFI Filter 1 Phase
- Cosel DIN Rail Power Line Filter, DIN Connector 1 Phase
- Roxburgh EMC Panel Mount RFI Filter 1 Phase
