Bourns, DR334A 500mA 42 V ac, 80 V dc 10000Hz, Panel Mount Power Line Filter, Single Phase
- RS Stock No.:
- 218-6275
- Mfr. Part No.:
- DR334A-513AE
- Brand:
- Bourns
Bulk discount available
Subtotal (1 reel of 1500 units)*
$1,369.50
(exc. GST)
$1,506.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1500 - 6000 | $0.913 | $1,369.50 |
| 7500 + | $0.822 | $1,233.00 |
*price indicative
- RS Stock No.:
- 218-6275
- Mfr. Part No.:
- DR334A-513AE
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Maximum Current Rating | 500mA | |
| Maximum Voltage Rating | 42 V ac, 80 V dc | |
| Mounting Type | Panel Mount | |
| Number of Phases | 1 | |
| Series | DR334A | |
| Operating Frequency | 10000Hz | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Maximum Current Rating 500mA | ||
Maximum Voltage Rating 42 V ac, 80 V dc | ||
Mounting Type Panel Mount | ||
Number of Phases 1 | ||
Series DR334A | ||
Operating Frequency 10000Hz | ||
- COO (Country of Origin):
- CN
The Bourns has DR334A series line filter has inductance of 51 uH with 1500 ohms of impedance. This line filter has operating temperature is -40 °C to +135 °C. The material used for the wire is enamelled copper.
This line filter has sector windings
Toroid core, self-shielding, low radiation
Wide EMI suppression frequency range
AEC-Q200 compliant
Toroid core, self-shielding, low radiation
Wide EMI suppression frequency range
AEC-Q200 compliant
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Bourns 80 V dc 10000Hz Single Phase
- TE Connectivity Power Line Filter, Single Phase
- Siemens 240 V Power Line Filter, Single Phase
- Wurth Elektronik SMD Power Line Filter, Single Phase
- Wurth Elektronik SMD Power Line Filter, Single Phase
- Wurth Elektronik SMD Power Line Filter, Single Phase
- Wurth Elektronik SMD Power Line Filter, Single Phase
- Wurth Elektronik SMD Power Line Filter, Single Phase
