Siemens 240 V Power Line Filter, Single Phase
- RS Stock No.:
- 203-3302
- Mfr. Part No.:
- 6SE6400-2FL01-0AB0
- Brand:
- Siemens
On back order for despatch 01/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$416.22
(exc. GST)
$457.84
(inc. GST)
Units | Per unit |
---|---|
1 + | $416.22 |
- RS Stock No.:
- 203-3302
- Mfr. Part No.:
- 6SE6400-2FL01-0AB0
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
The Siemens line filter has 1 number of phase and 240 volts line voltage. Its operated current is 10.0 A.
Screw type terminal
0.37m cable length
M4 stud PE connection
IP20 degree of protection
0.37m cable length
M4 stud PE connection
IP20 degree of protection
Specifications
Attribute | Value |
---|---|
Maximum Voltage Rating | 240 V |
Number of Phases | 1 |
Length | 200mm |
Related links
- Siemens 240 V Power Line Filter, Single Phase
- Siemens, SINAMICS 18A 240 V ac Category 2, Panel Mount Power Line...
- Siemens, MICROMASTER 4 178A 480 V Power Line Filter, Flat Contact 3 Phase
- Siemens, MICROMASTER 4 90A 480 V Power Line Filter, Flat Contact 3 Phase
- Siemens, MICROMASTER 4 4A 480 V Power Line Filter, Screw 3 Phase
- Schurter, FPBB 10A 48 V dc, 240 V ac 50Hz, DIN Rail Power Line...
- Schurter, FPBB 6A 48 V dc, 240 V ac 50Hz, DIN Rail Power Line...
- Schurter, FPBB 3A 48 V dc, 240 V ac 50Hz, DIN Rail Power Line...