Schneider Electric, PCS 60A 480 V 50/60Hz, Floor Mount Power Line Filter
- RS Stock No.:
- 655-045
- Mfr. Part No.:
- PCSP060D5IP54
- Brand:
- Schneider Electric
N
Subtotal (1 unit)*
$63,070.47
(exc. GST)
$69,377.52
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 01 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $63,070.47 |
*price indicative
- RS Stock No.:
- 655-045
- Mfr. Part No.:
- PCSP060D5IP54
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maximum Current Rating | 60A | |
| Maximum Voltage Rating | 480 V | |
| Mounting Type | Floor Mount | |
| Series | PCS | |
| Operating Frequency | 50/60Hz | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maximum Current Rating 60A | ||
Maximum Voltage Rating 480 V | ||
Mounting Type Floor Mount | ||
Series PCS | ||
Operating Frequency 50/60Hz | ||
- COO (Country of Origin):
- IN
The Schneider Electric AccuSine PCS+ is an advanced active harmonic filter designed to enhance power quality in industrial settings. Operating within a voltage range of 380 to 480 V AC, this model effectively balances mains current, corrects power factors, and cancels harmonics, ensuring smoother operation of electrical systems. With its robust IP54 enclosure, the product is suitable for indoor installation, providing reliable performance even in challenging environments. The AccuSine PCS+ supports network configurations with three or four wires and operates within a frequency range of 50/60 Hz, making it versatile for numerous applications while ensuring compliance with electromagnetic compatibility standards.
RMS output current rating of 60 A ensures efficient power management
Reactive power rating of 50 kvar enhances the performance of connected equipment
Designed for floor-standing installation, saving space while ensuring accessibility
Advanced heat dissipation system with a rear plenum and forced ventilation optimises performance in high heat environments
Electromagnetic compatibility is guaranteed through compliance with class A standards conforming to EN 61000-6-4
Environmentally friendly design supports Schneider Electric's commitment to sustainability and net-zero emissions by 2050
The unit features a door-interlocked rotary handle for safe and reliable disconnecting
Built to withstand the operating conditions with a protection rating of IP54, ensuring durability and reliability
Reactive power rating of 50 kvar enhances the performance of connected equipment
Designed for floor-standing installation, saving space while ensuring accessibility
Advanced heat dissipation system with a rear plenum and forced ventilation optimises performance in high heat environments
Electromagnetic compatibility is guaranteed through compliance with class A standards conforming to EN 61000-6-4
Environmentally friendly design supports Schneider Electric's commitment to sustainability and net-zero emissions by 2050
The unit features a door-interlocked rotary handle for safe and reliable disconnecting
Built to withstand the operating conditions with a protection rating of IP54, ensuring durability and reliability
Related links
- Schneider Electric Floor Mount Power Line Filter
- Schneider Electric Wall Mount Power Line Filter
- Schneider Electric Wall Mount Power Line Filter
- Schneider Electric Floor Mount Power Line Filter
- Schneider Electric Floor Mount Harmonic Filter, Cable 3 Phase
- Astrodyne TDI Chassis Mount Power Line Filter, Stud 3 Phase
- Schneider Electric Floor Mount Power Line Filter
- TE Connectivity Chassis Mount Power Line Filter, Terminal Block 3 Phase

