Astrodyne TDI, RPTC2012 60A 480 V 60Hz, Chassis Mount Power Line Filter, Stud 3 Phase
- RS Stock No.:
- 619-242
- Mfr. Part No.:
- RPTC2012-60
- Brand:
- Astrodyne TDI
N
Subtotal (1 box of 3 units)*
$21,071.571
(exc. GST)
$23,178.729
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 19 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 3 + | $7,023.857 | $21,071.57 |
*price indicative
- RS Stock No.:
- 619-242
- Mfr. Part No.:
- RPTC2012-60
- Brand:
- Astrodyne TDI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Astrodyne TDI | |
| Maximum Current Rating | 60A | |
| Maximum Voltage Rating | 480 V | |
| Mounting Type | Chassis Mount | |
| Termination Style | Stud | |
| Number of Phases | 3 | |
| Series | RPTC2012 | |
| Operating Frequency | 60Hz | |
| Select all | ||
|---|---|---|
Brand Astrodyne TDI | ||
Maximum Current Rating 60A | ||
Maximum Voltage Rating 480 V | ||
Mounting Type Chassis Mount | ||
Termination Style Stud | ||
Number of Phases 3 | ||
Series RPTC2012 | ||
Operating Frequency 60Hz | ||
- COO (Country of Origin):
- CN
The Astrodyne TDI EMI Power Line Filter is a multi-stage line filter available with stud (S) terminations. It operates reliably within an ambient temperature range of -25 to 70°C and features a HiPot rating of 1500 VDC from line to ground, ensuring strong electrical isolation and effective EMI suppression in various applications.
Agency approved to RoHS
Y-cap value can be adjusted to fit specification
Y-cap value can be adjusted to fit specification
Related links
- Astrodyne TDI Chassis Mount Power Line Filter, Stud 3 Phase
- Astrodyne TDI Chassis Mount Power Line Filter, Stud 3 Phase
- Astrodyne TDI Chassis Mount Power Line Filter, Stud 3 Phase
- Astrodyne TDI Chassis Mount Power Line Filter, Stud 3 Phase
- Astrodyne TDI Chassis Mount Power Line Filter Single Phase
- Astrodyne TDI Chassis Mount Power Line Filter Single Phase
- Astrodyne TDI Chassis Mount Power Line Filter Single Phase
- Astrodyne TDI Chassis Mount Power Line Filter Single Phase