Schneider Electric, AccuSine 157A 600 V 60Hz, Floor Mount Power Line Filter
- RS Stock No.:
- 340-946
- Mfr. Part No.:
- PCSP157D6N12
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$190,837.29
(exc. GST)
$209,921.02
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 20 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $190,837.29 |
*price indicative
- RS Stock No.:
- 340-946
- Mfr. Part No.:
- PCSP157D6N12
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maximum Current Rating | 157A | |
| Maximum Voltage Rating | 600 V | |
| Mounting Type | Floor Mount | |
| Series | AccuSine | |
| Operating Frequency | 60Hz | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maximum Current Rating 157A | ||
Maximum Voltage Rating 600 V | ||
Mounting Type Floor Mount | ||
Series AccuSine | ||
Operating Frequency 60Hz | ||
- COO (Country of Origin):
- US
The Schneider Electric Active harmonic filter, 157 amp, designed for 500-600 VAC with an N12 enclosure. Suitable for indoor installation and floor-standing mounting, ensuring efficient harmonic mitigation in industrial environments.
EU RoHS Directive
Mercury free
Mercury free
Related links
- Schneider Electric Floor Mount Power Line Filter
- Schneider Electric Floor Mount Power Line Filter
- Schneider Electric Floor Mount Harmonic Filter, Cable 3 Phase
- Schneider Electric Floor Mount Power Line Filter
- Schneider Electric Floor Mount Power Line Filter
- Schneider Electric Floor Mount Power Line Filter
- Schneider Electric Floor Mount Power Line Filter
- Schneider Electric Floor Mount Power Line Filter

