Schneider Electric, PCS 200A 480 V 50/60Hz, Floor Mount Power Line Filter
- RS Stock No.:
- 654-545
- Mfr. Part No.:
- PCSP200D5IP54
- Brand:
- Schneider Electric
N
Subtotal (1 unit)*
$116,386.73
(exc. GST)
$128,025.40
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $116,386.73 |
*price indicative
- RS Stock No.:
- 654-545
- Mfr. Part No.:
- PCSP200D5IP54
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maximum Current Rating | 200A | |
| Maximum Voltage Rating | 480 V | |
| Mounting Type | Floor Mount | |
| Series | PCS | |
| Operating Frequency | 50/60Hz | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maximum Current Rating 200A | ||
Maximum Voltage Rating 480 V | ||
Mounting Type Floor Mount | ||
Series PCS | ||
Operating Frequency 50/60Hz | ||
- COO (Country of Origin):
- IN
The Schneider Electric AccuSine PCS+ is an advanced active harmonic filter designed to enhance power quality in a variety of industrial settings. Engineered for 3-phase networks, this robust filter operates effectively within a voltage range of 380 to 480 V AC, providing vital functions such as harmonic cancellation, power factor correction, and mains current balancing. Ideal for indoor installations, the PCS+ is housed in a durable IP54 rated enclosure, ensuring reliable performance even in challenging environments. With a nominal output current rating of 200 A and a maximum interrupt capacity of 200 kA, this equipment not only safeguards electrical systems but also optimises energy efficiency, making it a valuable addition to modern production processes.
Achieves harmonic cancellation for improved energy efficiency
Supports power factor correction to enhance system stability
Provides mains current balancing, preventing overloads
Designed for 3-phase networks with a flexible 3 or 4-wire configuration
Operates seamlessly across a frequency range of 50/60 Hz
Configured for indoor usage with floor-standing enclosure mounting
Ensures high levels of protection with a circuit breaker and door-interlocked disconnect
Equipped with a rear plenum for efficient heat dissipation
Conforms to stringent EMC standards, ensuring minimal interference
Constructed with IP54 rated enclosure to withstand dust and moisture
Supports power factor correction to enhance system stability
Provides mains current balancing, preventing overloads
Designed for 3-phase networks with a flexible 3 or 4-wire configuration
Operates seamlessly across a frequency range of 50/60 Hz
Configured for indoor usage with floor-standing enclosure mounting
Ensures high levels of protection with a circuit breaker and door-interlocked disconnect
Equipped with a rear plenum for efficient heat dissipation
Conforms to stringent EMC standards, ensuring minimal interference
Constructed with IP54 rated enclosure to withstand dust and moisture
Related links
- Schneider Electric Wall Mount Power Line Filter
- Schneider Electric Floor Mount Power Line Filter
- Schneider Electric Wall Mount Power Line Filter
- Schneider Electric Floor Mount Power Line Filter
- Schneider Electric Floor Mount Harmonic Filter, Cable 3 Phase
- Schneider Electric Floor Mount Power Line Filter
- Schneider Electric Floor Mount Power Line Filter
- TE Connectivity Chassis Mount Power Line Filter, Busbar 3 Phase

