STMicroelectronics STNRG011, LLC Resonant Controller IC 50 kHz 20-Pin, SOIC 19V
- RS Stock No.:
- 229-2090
- Mfr. Part No.:
- STNRG011
- Brand:
- STMicroelectronics
This image is representative of the product range
Add 200 more to save $36.60
View bulk pricing optionsSubtotal (1 tube of 40 units)*
$190.28
(exc. GST)
$209.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1,960 unit(s) ready to ship from another location
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 40 - 160 | $4.757 | $190.28 | - |
| 200 - 360 | $4.574 | $182.96 | $36.60 |
| 400 + | $4.516 | $180.64 | $96.40 |
*price indicative
- RS Stock No.:
- 229-2090
- Mfr. Part No.:
- STNRG011
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | LLC Resonant Controller IC | |
| Start-up Supply Current | 4mA | |
| Sub Type | LLC Resonant Controller | |
| Maximum Source Current | 2mA | |
| Switching Frequency | 50kHz | |
| Maximum Sink Current | 1.3A | |
| Supply Current | 500μA | |
| Zero Power Detection | Yes | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Minimum Supply Voltage | 10V | |
| Pin Count | 20 | |
| Maximum Supply Voltage | 19V | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | No | |
| Height | 2.65mm | |
| Length | 13mm | |
| Maximum Operating Temperature | 150°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type LLC Resonant Controller IC | ||
Start-up Supply Current 4mA | ||
Sub Type LLC Resonant Controller | ||
Maximum Source Current 2mA | ||
Switching Frequency 50kHz | ||
Maximum Sink Current 1.3A | ||
Supply Current 500μA | ||
Zero Power Detection Yes | ||
Mount Type Surface | ||
Package Type SOIC | ||
Minimum Supply Voltage 10V | ||
Pin Count 20 | ||
Maximum Supply Voltage 19V | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals No | ||
Height 2.65mm | ||
Length 13mm | ||
Maximum Operating Temperature 150°C | ||
Automotive Standard No | ||
