STMicroelectronics L4981BD, Power Factor Controller IC 115 kHz 20-Pin, SOIC 19.5V
- RS Stock No.:
- 168-5787
- Mfr. Part No.:
- L4981BD
- Brand:
- STMicroelectronics
This image is representative of the product range
Add 200 more to save 10%
View bulk pricing optionsSubtotal (1 tube of 40 units)*
$132.52
(exc. GST)
$145.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 08 June 2027
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 40 - 160 | $3.313 | $132.52 | - |
| 200 + | $2.981 | $119.24 | 10% |
*price indicative
- RS Stock No.:
- 168-5787
- Mfr. Part No.:
- L4981BD
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Power Factor Controller IC | |
| Start-up Supply Current | 300μA | |
| Sub Type | Power Factor Corrector Controller | |
| Maximum Source Current | 10mA | |
| Maximum Sink Current | 20mA | |
| Switching Frequency | 115kHz | |
| Supply Current | 16mA | |
| Zero Power Detection | No | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Minimum Supply Voltage | 2.5V | |
| Pin Count | 20 | |
| Maximum Supply Voltage | 19.5V | |
| Minimum Operating Temperature | -40°C | |
| Length | 13mm | |
| Height | 2.35mm | |
| Standards/Approvals | No | |
| Series | L4981B | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Power Factor Controller IC | ||
Start-up Supply Current 300μA | ||
Sub Type Power Factor Corrector Controller | ||
Maximum Source Current 10mA | ||
Maximum Sink Current 20mA | ||
Switching Frequency 115kHz | ||
Supply Current 16mA | ||
Zero Power Detection No | ||
Mount Type Surface | ||
Package Type SOIC | ||
Minimum Supply Voltage 2.5V | ||
Pin Count 20 | ||
Maximum Supply Voltage 19.5V | ||
Minimum Operating Temperature -40°C | ||
Length 13mm | ||
Height 2.35mm | ||
Standards/Approvals No | ||
Series L4981B | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
