STMicroelectronics STNRG012TR, Digital Controller IC 50 kHz 20-Pin, SoC 19V
- RS Stock No.:
- 218-4858
- Mfr. Part No.:
- STNRG012TR
- Brand:
- STMicroelectronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 218-4858
- Mfr. Part No.:
- STNRG012TR
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Digital Controller IC | |
| Start-up Supply Current | 2mA | |
| Maximum Source Current | -1.1mA | |
| Sub Type | Digital | |
| Switching Frequency | 50kHz | |
| Maximum Sink Current | 1.3mA | |
| Supply Current | 2mA | |
| Zero Power Detection | Yes | |
| Mount Type | Surface | |
| Package Type | SoC | |
| Pin Count | 20 | |
| Minimum Supply Voltage | 10V | |
| Maximum Supply Voltage | 19V | |
| Minimum Operating Temperature | -40°C | |
| Height | 1.27mm | |
| Standards/Approvals | No | |
| Length | 13mm | |
| Maximum Operating Temperature | 150°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Digital Controller IC | ||
Start-up Supply Current 2mA | ||
Maximum Source Current -1.1mA | ||
Sub Type Digital | ||
Switching Frequency 50kHz | ||
Maximum Sink Current 1.3mA | ||
Supply Current 2mA | ||
Zero Power Detection Yes | ||
Mount Type Surface | ||
Package Type SoC | ||
Pin Count 20 | ||
Minimum Supply Voltage 10V | ||
Maximum Supply Voltage 19V | ||
Minimum Operating Temperature -40°C | ||
Height 1.27mm | ||
Standards/Approvals No | ||
Length 13mm | ||
Maximum Operating Temperature 150°C | ||
Automotive Standard No | ||
The STMicroelectronics embodies a multi-mode PFC controller, a high-voltage double-ended controller for LLC resonant half-bridge, an 800 V-rated start-up generator and a sophisticated digital engine that manage optimal operation of three blocks.
Complete set of PFC protections
Time-shift control of resonant half-bridge
Brownout protection
Complete set of half-bridge protections
S020 package
