STMicroelectronics, LLC Resonant Controller IC 20-Pin, SO-20
- RS Stock No.:
- 260-2777
- Mfr. Part No.:
- STNRG011ATR
- Brand:
- STMicroelectronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 260-2777
- Mfr. Part No.:
- STNRG011ATR
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | LLC Resonant Controller IC | |
| Maximum Source Current | -1.1A | |
| Sub Type | Digital and Resonant Controller | |
| Maximum Sink Current | 1.3A | |
| Supply Current | 20mA | |
| Package Type | SO-20 | |
| Pin Count | 20 | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | RoHS, IEC 62368-1 | |
| Series | STNRG011A | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type LLC Resonant Controller IC | ||
Maximum Source Current -1.1A | ||
Sub Type Digital and Resonant Controller | ||
Maximum Sink Current 1.3A | ||
Supply Current 20mA | ||
Package Type SO-20 | ||
Pin Count 20 | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals RoHS, IEC 62368-1 | ||
Series STNRG011A | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
The STMicroelectronics digital combo multi-mode PFC and time-shift LLC resonant controller a high- voltage double-ended controller for the LLC resonant half-bridge, an 800 V-rated startup generator and a sophisticated digital engine, that manage optimal operation of three block and offers an advanced solution for power- factor-corrected high efficiency converters supposed to comply with the most stringent energy saving regulations.
Time-shift control of resonant half-bridge
Enhanced burst-mode at light load with fast
